USD
Print Print this page
 
STMicroelectronics
CLT03-2Q3
STMicroelectronics
SCLT3
 
Texas Instruments
UCC5606
  • Images

SCLT3

Protected Digital Input Termination with Serialized State Transfer

STMicroelectronics

The SCLT3 provides an 8-line protected digital input termination with serialized state transfer. This device enhances the I/O module density by cutting the dissipation (78 mW per input) and reducing the count of opto-transistors. An adjustable digital filter and an LED driver are embedded in each type 3 input section. Its 2 MHz SPI peripheral output serializes the input state transfer to the I/O module controller.

Datasheets:
Features
  • 8-input circuit in common ground low side topology
  • Energy-less LED visual status driver
  • Input logic state transfer through a 2 MHz SPI
Applications
  • Digital inputs for programmable logic controller and decentralized I/O modules
  • Digital input with serialized state transfer
Specifications
  • Mounting Type:Surface Mount
  • Number of Terminations:8
  • Type:Serial
Parts

View in Parametric Search

SCLT3-8BT8-TRSCLT3-8BT8-TRIC SERIAL TERM 8-LINE 38HTSSOP Serial89V ~ 35V-25°C ~ 85°C38-TFSOP (0.173", 4.40mm Width) Exposed PadRoHS
SCLT3-8BQ7-TRSCLT3-8BQ7-TRIC CURRENT LIMITER 48QFN Serial815V ~ 35V-40°C ~ 105°C48-VFQFN Exposed PadRoHS
SCLT3-8BT8SCLT3-8BT8IC SERIAL TERM 8-LINE 38HTSSOP Serial89V ~ 35V-25°C ~ 85°C38-TFSOP (0.173", 4.40mm Width) Exposed PadRoHS

View in Parametric Search

Associated Product
STMicroelectronics STEVAL-IFP030V1
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation and Demonstration Boards and Kits-Interface