Print Print this page
 
Infineon Technologies
RF Mixer and Detector Schottky Diodes
M/A-Com Technology Solutions
Schottky Diodes
 
Micro Commercial Co
Schottky Barrier Diodes

Schottky Diodes

Schottky Barrier Diodes

M/A-Com Technology Solutions

MACOM produces the widest variety of PIN, Schottky, and varactor diodes in the industry. They are your best choice for microwave circuit applications from 1 MHz to 70 GHz. MA/COM's silicon and GaAs Schottky mixer and detector diodes provide broadband performance from 10 MHz to 40 GHz. They are ideal for RF detector and mixer circuits.

Specifications
  • Current - Max:20mA
  • Power Dissipation (Max):50mW
  • Voltage - Peak Reverse (Max):1.5V ~ 7V
Parts

View in Parametric Search

MA4E2502L-1246MA4E2502L-1246RF DIODE SCHOTTKY 5V 50MW DIE Schottky5V0.12pF @ 0V, 18GHz20mADieRoHS
MA4E2502H-1246MA4E2502H-1246RF DIODE SCHOTTKY 5V 50MW DIE Schottky5V0.12pF @ 0V, 18GHz20mADieRoHS
MA4E2054B1-287TMA4E2054B1-287TRF DIODE SCHOTTKY 3V SOT23-3 Schottky - 1 Pair Series Connection3V0.3pF @ 0V, 1MHz20mATO-236-3, SC-59, SOT-23-3RoHS
MA4E2200B1-287TMA4E2200B1-287TRF DIODE SCHOTTKY 1.5V SOT23-3 Schottky - 1 Pair Series Connection1.5V--TO-236-3, SC-59, SOT-23-3RoHS
MA4E1318MA4E1318RF DIODE SCHOTTKY 7V Schottky - Anti-Parallel7V0.06pF @ 0V, 1MHz-2-SMDRoHS
MA4E1317MA4E1317RF DIODE SCHOTTKY 7V Schottky - Single7V0.06pF @ 0V, 1MHz-2-SMDRoHS
MA4E20541-1141TMA4E20541-1141TRF DIODE SCHOTTKY 3V SOD323 Schottky - Single3V0.3pF @ 0V, 1MHz20mASC-76, SOD-323RoHS
MA4E1319-1MA4E1319-1RF DIODE SCHOTTKY 7V DIE Schottky - Tee7V0.6pF @ 0V, 1MHz-DieRoHS

View in Parametric Search