USD
Print Print this page
 
Vishay Semiconductor Diodes Division
PIN Diodes
Diodes Incorporated
Schottky Barrier Diodes
 
Infineon Technologies
RF Mixer and Detector Schottky Diodes
  • Images

Schottky Barrier Diodes

Schottky Diodes

Diodes Incorporated

Datasheets:
Features
  • Low forward voltage drop
  • Guard ring construction for transient protection
  • Fast switching speed
  • Low capacitance
Specifications
  • Capacitance @ Vr, F:2pF @ 0V, 1MHz
  • Current - Max:15mA
  • Diode Type:Schottky - Single
  • Operating Temperature:-55°C ~ 125°C (TJ)
  • Power Dissipation (Max):150mW ~ 333mW
  • Voltage - Peak Reverse (Max):70V
Parts

View in Parametric Search

1N5711W-7-F1N5711W-7-FDIODE SCHOTTKY 70V 333MW SOD123 Schottky - Single70V15mA2pF @ 0V, 1MHzSOD-123RoHS
1N5711WS-7-F1N5711WS-7-FDIODE SCHOTTKY 70V 150MW SOD323 Schottky - Single70V15mA2pF @ 0V, 1MHzSC-76, SOD-323RoHS

View in Parametric Search