USD
Print Print this page
 
IXYS
Power Schottky Rectifier
Kyocera International Inc. Electronic Components
Schottky Diode
 
Littelfuse Inc.
Schottky Diode

Schottky Diode

Schottky Diode

Kyocera International Inc. Electronic Components

Specifications
  • Current - Average Rectified (Io):1A (DC) ~ 20A
  • Current - Reverse Leakage @ Vr:1mA ~ 600µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 10A
  • Diode Type:Schottky
  • Operating Temperature - Junction:-40°C ~ 150°C
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Voltage - DC Reverse (Vr) (Max):40V ~ 150V
  • Voltage - Forward (Vf) (Max) @ If:540mV ~ 900mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:40V ~ 150V
Parts

View in Parametric Search

FCH20E10FCH20E10DIODE SCHOTTKY 100V 20A TO-220 FSchottky100V20A800mVTO-220-3 Full Pack, Isolated TabRoHS
EC30QSA045EC30QSA045DIODE SCHOTTKY 45V 3A DO-214AC Schottky45V3A550mVDO-214AC, SMARoHS
EC30QSA065EC30QSA065DIODE SCHOTTKY 65V 3A DO-214AC Schottky65V3A610mVDO-214AC, SMARoHS
EP10QY04EP10QY04DIODE SCHOTTKY 40V 1A SOD-123 Schottky40V1A (DC)570mVSOD-123RoHS
NSHS05A065NSHS05A065DIODE SCHOTTKY 65V 5A NSMC Schottky65V5A640mVDO-214AB, SMCRoHS
UCQS20A045UCQS20A045DIODE SCHOTTKY 45V 20A TO-263LPSchottky45V20A540mVTO-263-3, D²Pak (2 Leads + Tab), TO-263ABRoHS
FCHS20A12FCHS20A12DIODE SCHOTTKY 120V 20A TO-220 FSchottky120V20A890mVTO-220-3 Full Pack, Isolated TabRoHS
FCHS20A08FCHS20A08DIODE SCHOTTKY 80V 20A TO-220 FUSchottky80V20A750mVTO-220-3 Full Pack, Isolated TabRoHS
FCQS20A045FCQS20A045DIODE SCHOTTKY 45V 2A TO-220 FULSchottky45V20A570mVTO-220-3 Full Pack, Isolated TabRoHS
FCQS20A065FCQS20A065DIODE SCHOTTKY 65V 2A TO-220 FULSchottky65V20A630mVTO-220-3 Full Pack, Isolated TabRoHS
FCH20A15FCH20A15DIODE SCHOTTKY 150V 20A TO-220 FSchottky150V20A900mVTO-220-3 Full Pack, Isolated TabRoHS

View in Parametric Search