Print Print this page
 
Rohm Semiconductor
Schottky Diode
Sanken
Schottky Diode
 
SMC Diode Solutions
Schottky Diode
  • Images

Schottky Diode

Schottky Diode

Sanken

Sanken is a supplier of high quality discrete semiconductors to the consumer markets.

Specifications
  • Current - Average Rectified (Io):1A ~ 3A
  • Current - Reverse Leakage @ Vr:1.5mA ~ 300µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:1A ~ 3A
  • Diode Type:Schottky
  • Mounting Type:Surface Mount
  • Package / Case:2-SMD, J-Lead
  • Packaging:Tape & Reel (TR)
  • Speed:Fast Recovery =< 500ns, > 200mA (Io)
  • Supplier Device Package:SJP
  • Voltage - DC Reverse (Vr) (Max):30V ~ 90V
  • Voltage - Forward (Vf) (Max) @ If:360mV ~ 850mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:30V ~ 90V
Parts

View in Parametric Search

SJPB-H4VRSJPB-H4VRDIODE SCHOTTKY 40V 2A SJP Schottky40V2A550mV2-SMD, J-LeadRoHS
SJPA-L3VRSJPA-L3VRDIODE SCHOTTKY 30V 3A SJP Schottky30V3A360mV2-SMD, J-LeadRoHS
SJPB-D6VRSJPB-D6VRDIODE SCHOTTKY 60V 1A SJP Schottky60V1A680mV2-SMD, J-LeadRoHS
SJPB-D4VRSJPB-D4VRDIODE SCHOTTKY 40V 1A SJP Schottky40V1A550mV2-SMD, J-LeadRoHS
SJPB-H6VRSJPB-H6VRDIODE SCHOTTKY 60V 2A SJP Schottky60V2A690mV2-SMD, J-LeadRoHS
SJPB-H9VLSJPB-H9VLDIODE SCHOTTKY 90V 2A SJP Schottky90V2A850mV2-SMD, J-LeadRoHS
SJPB-L4VLSJPB-L4VLDIODE SCHOTTKY 40V 3A SJP Schottky40V3A550mV2-SMD, J-LeadRoHS
SJPJ-D3VRSJPJ-D3VRDIODE SCHOTTKY 30V 1A SJP Schottky30V1A450mV2-SMD, J-LeadRoHS
SJPJ-L3VLSJPJ-L3VLDIODE SCHOTTKY 30V 3A SJP Schottky30V3A450mV2-SMD, J-LeadRoHS
SJPE-H4VRSJPE-H4VRDIODE SCHOTTKY 40V 2A SJP Schottky40V2A600mV2-SMD, J-LeadRoHS
SJPA-D3VRSJPA-D3VRDIODE SCHOTTKY 30V 1A SJP Schottky30V1A360mV2-SMD, J-LeadRoHS
SJPB-D9VLSJPB-D9VLDIODE SCHOTTKY 90V 1A SJP Schottky90V1A850mV2-SMD, J-LeadRoHS
SJPB-L6VLSJPB-L6VLDIODE SCHOTTKY 60V 3A SJP Schottky60V3A700mV2-SMD, J-LeadRoHS

View in Parametric Search