USD
Print Print this page
 
GeneSiC Semiconductor
Schottky Diode Array
Infineon Technologies
Schottky Diode Array
 
IXYS
Silicon Schottky Diode

Schottky Diode Array

Schottky Diode

Infineon Technologies

Infineon is a leading global designer, manufacturer and supplier of a broad range of semiconductors used in various microelectronic applications. Infineon's product portfolio consists of logic products, including discrete semiconductor products.

Specifications
  • Current - Average Rectified (Io) (per Diode):70mA (DC) ~ 31A
  • Current - Reverse Leakage @ Vr:100nA ~ 83µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:15mA ~ 10A
  • Diode Configuration:1 Pair Common Anode ~ 2 Pair Series Connection
  • Reverse Recovery Time (trr):100ps ~ 5ns
  • Voltage - DC Reverse (Vr) (Max):25V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:750mV ~ 1.65V
  • Voltage Coupled to Current - Reverse Leakage @ Vr:25V ~ 1200V
Parts

View in Parametric Search

BAT240AE6327HTSA1BAT240AE6327HTSA1DIODE ARRAY SCHOTTKY 240V SOT23 1 Pair Series ConnectionSchottky240V400mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT5404E6327HTSA1BAT5404E6327HTSA1DIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Series ConnectionSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT6405E6327HTSA1BAT6405E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Common CathodeSchottky40V120mATO-236-3, SC-59, SOT-23-3RoHS
BAT6404E6327HTSA1BAT6404E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Series ConnectionSchottky40V120mATO-236-3, SC-59, SOT-23-3RoHS
BAT6404WH6327XTSA1BAT6404WH6327XTSA1DIODE ARRAY SCHOTTKY 40V SOT323 1 Pair Series ConnectionSchottky40V120mASC-70, SOT-323RoHS
BAS7005E6327HTSA1BAS7005E6327HTSA1DIODE ARRAY SCHOTTKY 70V SOT23 1 Pair Common CathodeSchottky70V70mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS4004E6327HTSA1BAS4004E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Series ConnectionSchottky40V120mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS7004E6327HTSA1BAS7004E6327HTSA1DIODE ARRAY SCHOTTKY 70V SOT23 1 Pair Series ConnectionSchottky70V70mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS7004WH6327XTSA1BAS7004WH6327XTSA1DIODE ARRAY SCHOTTKY 70V SOT323 1 Pair Series ConnectionSchottky70V70mA (DC)SC-70, SOT-323RoHS
BAS4005E6327HTSA1BAS4005E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Common CathodeSchottky40V120mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT6406E6327HTSA1BAT6406E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Common AnodeSchottky40V120mATO-236-3, SC-59, SOT-23-3RoHS
BAT6405WH6327XTSA1BAT6405WH6327XTSA1DIODE ARRAY SCHOTTKY 40V SOT323 1 Pair Common CathodeSchottky40V120mASC-70, SOT-323RoHS
BAT6406WH6327XTSA1BAT6406WH6327XTSA1DIODE ARRAY SCHOTTKY 40V SOT323 1 Pair Common AnodeSchottky40V120mASC-70, SOT-323RoHS
BAS7005WH6327XTSA1BAS7005WH6327XTSA1DIODE ARRAY SCHOTTKY 70V SOT323 1 Pair Common CathodeSchottky70V70mA (DC)SC-70, SOT-323RoHS
BAS4006E6327HTSA1BAS4006E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Common AnodeSchottky40V120mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT5405E6327HTSA1BAT5405E6327HTSA1DIODE ARRAY SCHOTTKY 30V SOT23 1 Pair Common CathodeSchottky30V200mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT6404E6433HTMA1BAT6404E6433HTMA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Series ConnectionSchottky40V120mATO-236-3, SC-59, SOT-23-3RoHS
BAS7006E6433HTMA1BAS7006E6433HTMA1DIODE ARRAY SCHOTTKY 70V SOT23 1 Pair Common AnodeSchottky70V70mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS7004E6433HTMA1BAS7004E6433HTMA1DIODE ARRAY SCHOTTKY 70V SOT23 1 Pair Series ConnectionSchottky70V70mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS4005E6433HTMA1BAS4005E6433HTMA1DIODE ARRAY SCHOTTKY 40V SOT23 1 Pair Common CathodeSchottky40V120mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAT5405WH6327XTSA1BAT5405WH6327XTSA1DIODE ARRAY SCHOTTKY 30V SOT323 1 Pair Common CathodeSchottky30V200mA (DC)SC-70, SOT-323RoHS
BAT5404WH6327XTSA1BAT5404WH6327XTSA1DIODE ARRAY SCHOTTKY 30V SOT323 1 Pair Series ConnectionSchottky30V200mA (DC)SC-70, SOT-323RoHS
BAS4005WH6327XTSA1BAS4005WH6327XTSA1DIODE ARRAY SCHOTTKY 40V SOT323 1 Pair Common CathodeSchottky40V120mA (DC)SC-70, SOT-323RoHS
BAS7006WH6327XTSA1BAS7006WH6327XTSA1DIODE ARRAY SCHOTTKY 70V SOT323 1 Pair Common AnodeSchottky70V70mA (DC)SC-70, SOT-323RoHS
BAS7006E6327HTSA1BAS7006E6327HTSA1DIODE ARRAY SCHOTTKY 70V SOT23 1 Pair Common AnodeSchottky70V70mA (DC)TO-236-3, SC-59, SOT-23-3RoHS
BAS12504WH6327XTSA1BAS12504WH6327XTSA1DIODE ARRAY SCHOTTKY 25V SOT323 1 Pair Series ConnectionSchottky25V100mA (DC)SC-70, SOT-323RoHS
IDW10G120C5BFKSA1IDW10G120C5BFKSA1DIODE SCHOTTKY 1.2KV 10A TO247-31 Pair Common CathodeSilicon Carbide Schottky1200V17ATO-247-3RoHS
IDW15G120C5BFKSA1IDW15G120C5BFKSA1DIODE SCHOTKY 1200V 24A TO247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V24A (DC)TO-247-3RoHS
IDW20G120C5BFKSA1IDW20G120C5BFKSA1DIODE 1.2KV 20A RAPID2 TO247-3 1 Pair Common CathodeSilicon Carbide Schottky1200V31ATO-247-3RoHS
BAS7007E6327HTSA1BAS7007E6327HTSA1DIODE ARRAY SCHOTTKY 70V SOT143 2 IndependentSchottky70V70mA (DC)TO-253-4, TO-253AARoHS
BAS4007E6327HTSA1BAS4007E6327HTSA1DIODE ARRAY SCHOTTKY 40V SOT143 2 IndependentSchottky40V120mA (DC)TO-253-4, TO-253AARoHS
BAS7007WH6327XTSA1BAS7007WH6327XTSA1DIODE ARRAY SCHOTTKY 70V SOT343 2 IndependentSchottky70V70mA (DC)SC-82A, SOT-343RoHS
BAS4007WH6327XTSA1BAS4007WH6327XTSA1DIODE ARRAY SCHOTTKY 40V SOT343 2 IndependentSchottky40V120mA (DC)SC-82A, SOT-343RoHS
BAS7004SH6327XTSA1BAS7004SH6327XTSA1DIODE ARRAY SCHOTTKY 70V SOT363 2 Pair Series ConnectionSchottky70V70mA (DC)6-VSSOP, SC-88, SOT-363RoHS

View in Parametric Search