USD
Print Print this page
 
AVX Corporation
Schottky Barrier Rectifier Diode
Bourns Inc.
Schottky Barrier Chip Diode
 
Central Semiconductor Corp
Schottky Diode

Schottky Barrier Chip Diode

Schottky Diode

Bourns Inc.

Bourns offers small-signal high-speed Schottky Barrier Diodes for switching and rectification applications which offer PCB real estate savings and are considerably smaller than most competitive parts.

Features
  • Leadless
Applications
  • Cellular phones
  • PDAs
  • Desktop PCs and notebooks
  • Digital cameras
  • MP3 players
Specifications
  • Current - Average Rectified (Io):200mA ~ 3A
  • Current - Reverse Leakage @ Vr:1mA ~ 500µA
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:200mA ~ 3A
  • Diode Type:Schottky
  • Mounting Type:Surface Mount
  • Packaging:Tape & Reel (TR)
  • Voltage - DC Reverse (Vr) (Max):20V ~ 100V
  • Voltage - Forward (Vf) (Max) @ If:380mV ~ 850mV
  • Voltage Coupled to Current - Reverse Leakage @ Vr:10V ~ 100V
Parts

View in Parametric Search

CD0603-B0340RCD0603-B0340RDIODE SCHOTTKY 40V 300MA 0603 Schottky40V300mA550mV0603 (1608 Metric)
CD0603-B0240RCD0603-B0240RDIODE SCHOTTKY 40V 200MA 0603 Schottky40V200mA550mV0603 (1608 Metric)
CD1206-B2100CD1206-B2100DIODE SCHOTTKY 100V 2A 1206 Schottky100V2A850mVChip, Concave Terminals
CD214A-B160RCD214A-B160RDIO SBD VRRM 60V 1A SMA Schottky60V1A700mV2-SMD, No Lead
CD214A-B340RCD214A-B340RDIO SBD VRRM 40V 3A SMA Schottky40V3A500mV2-SMD, No Lead
CD214C-B320RCD214C-B320RDIO SBD VRRM 20V 3A SMC Schottky20V3A500mVDO-214AB, SMC
CD123D-B140RCD123D-B140RDIODE SCHOTTKY 40V 1A SOD123 Schottky40V1A500mVChip, Concave Terminals
CD123D-B140LRCD123D-B140LRDIODE SCHOTTKY 40V 1A SOD123 Schottky40V1A380mVChip, Concave Terminals
CD214A-B1100RCD214A-B1100RDIO SBD VRRM 100V 1A SMA Schottky100V1A790mV2-SMD, No Lead
CD214B-B340RCD214B-B340RDIO SBD VRRM 40V 3A SMB Schottky40V3A500mV2-SMD, No Lead
CD214A-B360RCD214A-B360RDIO SBD VRRM 60V 3A SMA Schottky60V3A700mV2-SMD, No Lead

View in Parametric Search