Schottky Barrier Chip Diode
Schottky Diode
Bourns Inc.
Bourns offers small-signal high-speed Schottky Barrier Diodes for switching and rectification applications which offer PCB real estate savings and are considerably smaller than most competitive parts.
![]() | CD0603-B0240R | DIODE SCHOTTKY 40V 200MA 0603 | Schottky | 40V | 200mA | 550mV | 0603 (1608 Metric) | ![]() |
![]() | CD214A-B160R | DIO SBD VRRM 60V 1A SMA | Schottky | 60V | 1A | 700mV | 2-SMD, No Lead | ![]() |
![]() | CD123D-B140LR | DIODE SCHOTTKY 40V 1A SOD123 | Schottky | 40V | 1A | 380mV | Chip, Concave Terminals | ![]() |
![]() | CD214A-B240R | DIO SBD VRRM 40V 2A SMA | Schottky | 40V | 2A | 500mV | 2-SMD, No Lead | ![]() |
![]() | CD214A-B1100R | DIO SBD VRRM 100V 1A SMA | Schottky | 100V | 1A | 790mV | 2-SMD, No Lead | ![]() |
CD1206-B2100 | DIODE SCHOTTKY 100V 2A 1206 | Schottky | 100V | 2A | 850mV | Chip, Concave Terminals | ![]() | |
![]() | CD214A-B340R | DIO SBD VRRM 40V 3A SMA | Schottky | 40V | 3A | 500mV | 2-SMD, No Lead | ![]() |
![]() | CD214A-B360R | DIO SBD VRRM 60V 3A SMA | Schottky | 60V | 3A | 700mV | 2-SMD, No Lead | ![]() |
![]() | CD123D-B140R | DIODE SCHOTTKY 40V 1A SOD123 | Schottky | 40V | 1A | 500mV | Chip, Concave Terminals | ![]() |
![]() | CD214A-B140LR | DIO SBD VRRM 40V 1A SMA | Schottky | 40V | 1A | 380mV | 2-SMD, No Lead | ![]() |
![]() | CD214B-B340R | DIO SBD VRRM 40V 3A SMB | Schottky | 40V | 3A | 500mV | 2-SMD, No Lead | ![]() |
![]() | CD0603-B0340R | DIODE SCHOTTKY 40V 300MA 0603 | Schottky | 40V | 300mA | 550mV | 0603 (1608 Metric) | ![]() |
![]() | CD214A-B340LR | DIO SBD VRRM 40V 3A SMA | Schottky | 40V | 3A | 420mV | 2-SMD, No Lead | ![]() |
![]() | CD214A-B240LR | DIO SBD VRRM 40V 2A SMA | Schottky | 40V | 2A | 400mV | 2-SMD, No Lead | ![]() |
![]() | CD214A-B260R | DIO SBD VRRM 60V 2A SMA | Schottky | 60V | 2A | 700mV | 2-SMD, No Lead | ![]() |