USD
Print Print this page
 
LICAP Technologies, Inc.
SC1200 Series
LICAP Technologies, Inc.
SC300 Series
 
LICAP Technologies, Inc.
SM0006 Series

SC300 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

Specifications
  • Capacitance:3000F
  • ESR (Equivalent Series Resistance):0.28mOhm
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-50°C ~ 65°C
  • Package / Case:Axial, Can
  • Size / Dimension:2.402" Dia x 5.394" L (61.00mm x 137.00mm)
  • Termination:Screw Terminals
  • Voltage - Rated:2.7V
Parts