Print Print this page
 
Raltron Electronics
RT3215 Series
Seiko Instruments
SC12S Series
 
Seiko Instruments
SC16S Series

SC12S Series

32.768kHz, 20ppm, 2-SMD, No Lead

Seiko Instruments

The SC12S Series features excellent shock and heat resistance.

Datasheets:
Features
  • Suitable for high density surface mounting
Applications:
  • Mobile phone
  • Wearable
  • Module
  • Sub-clock function for a variety of microcomputers
Specifications
  • ESR (Equivalent Series Resistance):90 kOhms
  • Frequency:32.768kHz
  • Frequency Tolerance:±20ppm
  • Height - Seated (Max):0.020" (0.50mm)
  • Load Capacitance:7pF ~ 12.5pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:2-SMD, No Lead
  • Size / Dimension:0.050" L x 0.041" W (1.27mm x 1.05mm)
  • Type:kHz Crystal (Tuning Fork)
Parts

View in Parametric Search

SC12S-12.5PF20PPMSC12S-12.5PF20PPMCRYSTAL 32.7680KHZ 12.5PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
SC12S-7PF20PPMSC12S-7PF20PPMCRYSTAL 32.7680KHZ 7PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS
SC12S-9PF20PPMSC12S-9PF20PPMCRYSTAL 32.7680KHZ 9PF SMD kHz Crystal (Tuning Fork)32.768kHz-±20ppm2-SMD, No LeadRoHS

View in Parametric Search