USD
Print Print this page
 
Eaton - Electronics Division
XTM Series
LICAP Technologies, Inc.
SC1200 Series
 
LICAP Technologies, Inc.
SC300 Series

SC1200 Series

Chassis Mount, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SC1200 Series features ultra high power density and low internal resistance.

Features
Applications:
  • Engine starting
  • Industrial backup power
  • Renewable energy systems
  • Hybrid power systems
  • Energy harvesting
Specifications
  • Capacitance:1200F
  • ESR (Equivalent Series Resistance):0.58mOhm
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 65°C
  • Package / Case:Axial, Can - Screw Terminals
  • Size / Dimension:2.370" Dia x 2.488" L (60.20mm x 63.20mm)
  • Termination:Screw Terminals
  • Tolerance:0%, +20%
  • Voltage - Rated:2.7V
Parts