USD
Print Print this page
 
KEMET
HVZ Series
LICAP Technologies, Inc.
SC0350 Series
 
Maxwell Technologies Korea Co., Ltd.
BCAP00xx Series

SC0350 Series

Radial Leaded, Electric Double Layer Capacitors

LICAP Technologies, Inc.

The SC0350 Series features ultra high power density and low internal resistance.

Features
Applications:
  • Wind turbine pitch control
  • Industrial backup power
  • Electric power tools
  • Renewable energy systems
  • Energy harvesting
  • AGV's
Specifications
  • Capacitance:350F
  • ESR (Equivalent Series Resistance):2.8mOhm
  • Height - Seated (Max):2.421" (61.50mm)
  • Lifetime @ Temp.:1500 Hrs @ 65°C
  • Mounting Type:Through Hole
  • Operating Temperature:-50°C ~ 65°C
  • Package / Case:Radial, Can - Solder Lug - 4 Lead
  • Size / Dimension:1.254" Dia (31.85mm)
  • Tolerance:0%, +20%
  • Voltage - Rated:2.7V
Parts