USD
Print Print this page
 
KEMET
SC Series
KEMET
SC-D Series
 
KEMET
SC-G/GS Series
Features
  • High degree of characterization as a result of using industry’s highest standard, high-permeability core
  • Optimized design for compact size, low profile and light weight
  • Inductances up to 100 mH
  • Rated Currents up to 20 A
  • DC Resistances as low as 8 mΩ
Applications :
  • Audio-visual equipment
  • Office automation equipment
  • Digital appliances
  • Power supply devices
  • Power conditioners
  • Air conditioners
Specifications
  • Current Rating (Max):2A ~ 35A
  • DC Resistance (DCR) (Max):1.8mOhm ~ 90mOhm
  • Filter Type:Power Line
  • Frequency Coupled to Inductance @ Frequency:100kHz
  • Inductance @ Frequency:1.5mH ~ 100µH
  • Mounting Type:Through Hole
  • Number of Lines:2
  • Voltage Rating - AC:250V
  • Voltage Rating - DC:250V
Parts

View in Parametric Search

SC-10-D050SC-10-D050CMC 50UH 10A 2LN TH Power Line250µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-20-D010SC-20-D010CMC 10UH 20A 2LN TH Power Line210µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-05-D030JSC-05-D030JCMC 30MH,5A, 0.02OHM Power Line230µH100kHzVertical, 4 PC PinRoHS
SC-04-D050SC-04-D050CMC 0.05MH,4A, 0.025OHM Power Line250µH100kHzVertical, No Base, 4 PC PinRoHS
SC-10-D020HSC-10-D020HCMC 0.02MH,10A, 0.0065OHM Power Line220µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-09-D035JHSC-09-D035JHCMC 35MH,9A, 0.0078OHM Power Line235µH100kHzHorizontal, 4 PC PinRoHS
SC-07-D060SC-07-D060CMC 0.06MH,7A, 0.012OHM Power Line260µH100kHzVertical, No Base, 4 PC PinRoHS
SC-10-D05JSC-10-D05JCMC 50MH,10A, 0.016OHM Power Line250µH100kHzVertical, 4 PC PinRoHS
SC-08-D060SC-08-D060CMC 0.06MH,8A, 0.03OHM Power Line260µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-15-D030SC-15-D030CMC 0.03MH,15A, 0.012OHM Power Line230µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-30-D010SC-30-D010CMC 0.01MH,30A, 0.0018OHM Power Line210µH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-03-D050SC-03-D050COMMON MODE CHOKE 50UH 3A 2LN THPower Line250µH100kHzVertical, No Base, 4 PC PinRoHS
SC-02-D100SC-02-D100CMC 100UH 2A 2LN TH Power Line2100µH100kHzVertical, No Base, 4 PC PinRoHS
SC-05-D030SC-05-D030COMMON MODE CHOKE 30UH 5A 2LN THPower Line230µH100kHzVertical, No Base, 4 PC PinRoHS
SC-05-D0065SC-05-D0065CMC 0.0065MH,5A, 0.01OHM Power Line26.5µH100kHzVertical, No Base, 4 PC PinRoHS
SC-07-D005SC-07-D005CMC 0.045MH,7A, 0.02OHM Power Line245µH100kHzVertical, No Base, 4 PC PinRoHS
SC-05-D150HSC-05-D150HCMC 1.5MH,5A, 0.09OHM Power Line21.5mH100kHzHorizontal, No Base, 4 PC PinRoHS
SC-35-D010JHSC-35-D010JHCMC 10MH,35A, 0.0018OHM Power Line210µH100kHzHorizontal, 4 PC PinRoHS

View in Parametric Search