Print Print this page
 
Sullins Connector Solutions
NRPN
Sullins Connector Solutions
SBH Series
 
Sullins Connector Solutions
SWR 201 and 204 Series

SBH Series

0.079" (2.00mm) Pitch Surface Mount, Through Hole and Right Angle Male Pin Connector Headers

Sullins Connector Solutions

The SBH Series box (shrouded) header series are specifically designed with high density and space saving features in mind that can significantly reduce the possibility and mismating.

Product Description

The SBH Series can either mate with female headers to create a board to board interconnection, or they can mate with IDC sockets to create a board to cable interconnection. These headers are available in right angle through hole, vertical through hole and vertical surface mount configurations. They can be used in a wide range of consumer, commercial, and industrial applications in which a PCB needs to be connected to another board or cable.

Features
Applications:
  • Household appliances
  • HVAC equipment
  • Gasoline pumps
  • Vending machines
  • Telecomm and Datacomm equipment
  • Industrial machinery
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):2A
  • Fastening Type:Push-Pull
  • Features:Keying Slot
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 50
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.079" (2.00mm)
  • Row Spacing - Mating:0.079" (2.00mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board or Cable
  • Termination:Solder
Parts
SBH21-NBPN-D05-ST-BKSBH21-NBPN-D05-ST-BKCONN HEADER VERT 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
SBH21-NBPN-D08-ST-BKSBH21-NBPN-D08-ST-BKCONN HEADER VERT 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
SBH21-NBPN-D07-ST-BKSBH21-NBPN-D07-ST-BKCONN HEADER VERT 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
SBH21-NBPN-D05-SM-BKSBH21-NBPN-D05-SM-BKCONN HEADER SMD 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
SBH21-NBPN-D13-ST-BKSBH21-NBPN-D13-ST-BKCONN HEADER VERT 26POS 2MM HeaderMale Pin0.079" (2.00mm)26RoHS
SBH21-NBPN-D20-ST-BKSBH21-NBPN-D20-ST-BKCONN HEADER VERT 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
SBH21-NBPN-D22-ST-BKSBH21-NBPN-D22-ST-BKCONN HEADER VERT 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
SBH21-NBPN-D17-ST-BKSBH21-NBPN-D17-ST-BKCONN HEADER VERT 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
SBH21-NBPN-D07-SM-BKSBH21-NBPN-D07-SM-BKCONN HEADER SMD 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
SBH21-NBPN-D10-SM-BKSBH21-NBPN-D10-SM-BKCONN HEADER SMD 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
SBH21-NBPN-D20-RA-BKSBH21-NBPN-D20-RA-BKCONN HEADER R/A 40POS 2MM HeaderMale Pin0.079" (2.00mm)40RoHS
SBH21-NBPN-D10-RA-BKSBH21-NBPN-D10-RA-BKCONN HEADER R/A 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
SBH21-NBPN-D17-RA-BKSBH21-NBPN-D17-RA-BKCONN HEADER R/A 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
SBH21-NBPN-D10-ST-BKSBH21-NBPN-D10-ST-BKCONN HEADER VERT 20POS 2MM HeaderMale Pin0.079" (2.00mm)20RoHS
SBH21-NBPN-D05-RA-BKSBH21-NBPN-D05-RA-BKCONN HEADER R/A 10POS 2MM HeaderMale Pin0.079" (2.00mm)10RoHS
SBH21-NBPN-D07-RA-BKSBH21-NBPN-D07-RA-BKCONN HEADER R/A 14POS 2MM HeaderMale Pin0.079" (2.00mm)14RoHS
SBH21-NBPN-D22-RA-BKSBH21-NBPN-D22-RA-BKCONN HEADER R/A 44POS 2MM HeaderMale Pin0.079" (2.00mm)44RoHS
SBH21-NBPN-D08-SM-BKSBH21-NBPN-D08-SM-BKCONN HEADER SMD 16POS 2MM HeaderMale Pin0.079" (2.00mm)16RoHS
SBH21-NBPN-D17-SM-BKSBH21-NBPN-D17-SM-BKCONN HEADER SMD 34POS 2MM HeaderMale Pin0.079" (2.00mm)34RoHS
SBH21-NBPN-D25-ST-BKSBH21-NBPN-D25-ST-BKCONN HEADER VERT 50POS 2MM HeaderMale Pin0.079" (2.00mm)50RoHS
Associated Product
Sullins Connector Solutions SFH21-PPPN-D05-ID-BK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount