SBH Series
0.100" (2.54mm) Pitch Surface Mount, Through Hole and Right Angle Male Pin Connector Headers
Sullins Connector Solutions
The SBH Series box (shrouded) header series are specifically designed with high density and space saving features in mind that can significantly reduce the possibility and mismating.
The SBH Series can either mate with female headers to create a board to board interconnection, or they can mate with IDC sockets to create a board to cable interconnection. These headers are available in right angle through hole, vertical through hole and vertical surface mount configurations. They can be used in a wide range of consumer, commercial, and industrial applications in which a PCB needs to be connected to another board or cable.
SBH11-PBPC-D07-ST-BK | CONN HEADER VERT 14POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 14 | ![]() | |
SBH11-PBPC-D05-ST-BK | CONN HEADER VERT 10POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() | |
SBH11-PBPC-D08-ST-BK | CONN HEADER VERT 16POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 16 | ![]() | |
SBH11-PBPC-D10-ST-BK | CONN HEADER VERT 20POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() | |
SBH11-PBPC-D17-ST-BK | CONN HEADER VERT 34POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 34 | ![]() | |
SBH11-PBPC-D20-ST-BK | CONN HEADER VERT 40POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 40 | ![]() | |
SBH11-PBPC-D10-RA-BK | CONN HEADER R/A 20POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() | |
SBH11-PBPC-D25-ST-BK | CONN HEADER VERT 50POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 50 | ![]() | |
SBH11-NBPC-D05-SM-BK | CONN HEADER SMD 10POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() | |
SBH11-NBPC-D10-SM-BK | CONN HEADER SMD 20POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() | |
SBH11-NBPC-D13-SM-BK | CONN HEADER SMD 26POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 26 | ![]() | |
SBH11-NBPC-D12-SM-BK | CONN HEADER SMD 24POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 24 | ![]() | |
SBH11-NBPC-D17-SM-BK | CONN HEADER SMD 34POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 34 | ![]() | |
SBH11-NBPC-D20-SM-BK | CONN HEADER SMD 40POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 40 | ![]() | |
SBH11-PBPC-D05-RA-BK | CONN HEADER R/A 10POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() | |
![]() | SBH11-PBPC-D15-ST-BK | CONN HEADER VERT 30POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 30 | ![]() |
SBH11-PBPC-D07-RA-BK | CONN HEADER R/A 14POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 14 | ![]() | |
SBH11-PBPC-D08-RA-BK | CONN HEADER R/A 16POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 16 | ![]() | |
SBH11-PBPC-D13-RA-BK | CONN HEADER R/A 26POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 26 | ![]() | |
SBH11-NBPC-D08-SM-BK | CONN HEADER SMD 16POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 16 | ![]() | |
SBH11-NBPC-D07-SM-BK | CONN HEADER SMD 14POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 14 | ![]() | |
SBH11-PBPC-D17-RA-BK | CONN HEADER R/A 34POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 34 | ![]() | |
SBH11-NBPC-D25-SM-BK | CONN HEADER SMD 50POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 50 | ![]() | |
SBH11-PBPC-D25-RA-BK | CONN HEADER R/A 50POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 50 | ![]() | |
![]() | SBH11-NBPC-D03-ST-BK | CONN HEADER VERT 6POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 6 | ![]() |
SBH11-PBPC-D20-RA-BK | CONN HEADER R/A 40POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 40 | ![]() | |
SBH11-PBPC-D13-ST-BK | CONN HEADER VERT 26POS 2.54MM | Header | Male Pin | 0.100" (2.54mm) | 26 | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
|
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount
|