Print Print this page
 
Sullins Connector Solutions
GRPB
Sullins Connector Solutions
SBH Series
 
TE Connectivity Aerospace, Defense and Marine
Mezalok Series

SBH Series

0.050" (1.27mm) Pitch Surface Mount and Through Hole Male Pin Header Connectors

Sullins Connector Solutions

The SBH Series box (shrouded) header series are specifically designed with high density and space saving features in mind that can significantly reduce the possibility and mismating.

Product Description

The SBH Series can either mate with female headers to create a board to board interconnection, or they can mate with IDC sockets to create a board to cable interconnection. These headers are available in through hole and surface mount configurations. They can be used in a wide range of consumer, commercial, and industrial applications in which a PCB needs to be connected to another board or cable.

Features
Applications:
  • Household appliances
  • HVAC equipment
  • Gasoline pumps
  • Vending machines
  • Telecomm and Datacomm equipment
  • Industrial machinery
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Finish Thickness - Mating:Flash
  • Contact Finish Thickness - Post:Flash
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Polyamide (PA9T), Nylon 9T
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:10 ~ 80
  • Number of Positions Loaded:All
  • Number of Rows:2
  • Operating Temperature:-40°C ~ 105°C
  • Pitch - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Termination:Solder
Parts

View in Parametric Search

SBH41-NBPB-D10-SM-BKSBH41-NBPB-D10-SM-BKCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
SBH41-NBPB-D34-SP-BKSBH41-NBPB-D34-SP-BKCONN HEADER SMD 68POS 1.27MM HeaderMale Pin0.050" (1.27mm)68RoHS
SBH31-NBPB-D10-ST-BKSBH31-NBPB-D10-ST-BKCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
SBH41-NBPB-D05-ST-BKSBH41-NBPB-D05-ST-BKCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
SBH41-NBPB-D10-SP-BKSBH41-NBPB-D10-SP-BKCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
SBH41-NBPB-D40-SP-BKSBH41-NBPB-D40-SP-BKCONN HEADER SMD 80POS 1.27MM HeaderMale Pin0.050" (1.27mm)80RoHS
SBH31-NBPB-D08-SP-BKSBH31-NBPB-D08-SP-BKCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
SBH31-NBPB-D17-SP-BKSBH31-NBPB-D17-SP-BKCONN HEADER SMD 34POS 1.27MM HeaderMale Pin0.050" (1.27mm)34RoHS
SBH41-NBPB-D25-SP-BKSBH41-NBPB-D25-SP-BKCONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
SBH41-NBPB-D20-ST-BKSBH41-NBPB-D20-ST-BKCONN HEADER VERT 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
SBH41-NBPB-D08-SP-BKSBH41-NBPB-D08-SP-BKCONN HEADER SMD 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
SBH41-NBPB-D20-SP-BKSBH41-NBPB-D20-SP-BKCONN HEADER SMD 40POS 1.27MM HeaderMale Pin0.050" (1.27mm)40RoHS
SBH41-NBPB-D25-SM-BKSBH41-NBPB-D25-SM-BKCONN HEADER SMD 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
SBH31-NBPB-D05-ST-BKSBH31-NBPB-D05-ST-BKCONN HEADER VERT 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
SBH41-NBPB-D10-ST-BKSBH41-NBPB-D10-ST-BKCONN HEADER VERT 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
SBH31-NBPB-D05-SP-BKSBH31-NBPB-D05-SP-BKCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
SBH31-NBPB-D10-SP-BKSBH31-NBPB-D10-SP-BKCONN HEADER SMD 20POS 1.27MM HeaderMale Pin0.050" (1.27mm)20RoHS
SBH41-NBPB-D13-ST-BKSBH41-NBPB-D13-ST-BKCONN HEADER VERT 26POS 1.27MM HeaderMale Pin0.050" (1.27mm)26RoHS
SBH41-NBPB-D05-SM-BKSBH41-NBPB-D05-SM-BKCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS
SBH41-NBPB-D25-ST-BKSBH41-NBPB-D25-ST-BKCONN HEADER VERT 50POS 1.27MM HeaderMale Pin0.050" (1.27mm)50RoHS
SBH31-NBPB-D08-ST-BKSBH31-NBPB-D08-ST-BKCONN HEADER VERT 16POS 1.27MM HeaderMale Pin0.050" (1.27mm)16RoHS
SBH41-NBPB-D05-SP-BKSBH41-NBPB-D05-SP-BKCONN HEADER SMD 10POS 1.27MM HeaderMale Pin0.050" (1.27mm)10RoHS

View in Parametric Search

Associated Product
Sullins Connector Solutions SFH31-NPPB-D05-SP-BK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
Sullins Connector Solutions SFH413-PPPB-D05-ID-BK
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Free Hanging, Panel Mount