USD
Print Print this page
 
SolaHD
Ice International Series
SolaHD
SBE Series
 
Talema Group LLC
7XXXX Series

SBE Series

Power Transformers

SolaHD

The SolaHD SBE Encapsulated industrial control transformers are epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. Extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments.

Specifications
  • Center Tap:Yes
  • Height - Seated (Max):69.10mm
  • Mounting Type:Chassis Mount
  • Power - Max:50VA ~ 500VA
  • Size / Dimension:101.30mm L x 76.50mm W
  • Termination Style:Solder, Quick Connect
  • Type:Laminated Core
Parts

View in Parametric Search

E050E050PWR XFMR LAMINATED 50VA CHAS MT Laminated Core---
E050EE050EPWR XFMR LAMINATED 50VA CHAS MT Laminated Core120V, 240V24V-
E100E100PWR XFMR LAMINATED 100VA CHAS MTLaminated Core---RoHS
E100EE100EPWR XFMR LAMINATED 100VA CHAS MTLaminated Core120V, 240V24V-RoHS
E250E250PWR XFMR LAMINATED 250VA CHAS MTLaminated Core---RoHS
E500E500PWR XFMR LAMINATED 50VA CHAS MT Laminated Core---RoHS
E150TFE150TFPWR XFMR LAMINATED 150VA CHAS MTLaminated Core---RoHS
E050TEE050TEPWR XFMR LAMINATED 50VA CHAS MT Laminated Core---
E500JNE500JNPWR XFMR LAMINATED 500VA CHAS MTLaminated Core---RoHS
E075E075PWR XFMR LAMINATED 75VA CHAS MT Laminated Core---RoHS
E150E150PWR XFMR LAMINATED 150VA CHAS MTLaminated Core---RoHS
E200E200PWR XFMR LAMINATED 200VA CHAS MTLaminated Core---RoHS
E150EE150EPWR XFMR LAMINATED 150VA CHAS MTLaminated Core120V, 240V24V-RoHS
E050THE050THPWR XFMR LAMINATED 50VA CHAS MT Laminated Core---
E200EE200EPWR XFMR LAMINATED 200VA CHAS MTLaminated Core120V, 240V24V-RoHS
E250TCE250TCPWR XFMR LAMINATED 250VA CHAS MTLaminated Core---RoHS

View in Parametric Search