Print Print this page
 
Khadas
VIM2 Max Single Board Computer (SBC) Boards
NetBurner Inc.
SB72
 
Olimex LTD
OLinuXino
  • Images

SB72

2-Port Serial to Ethernet Server

NetBurner Inc.

The SB72 comes preprogrammed and ready to run on your network. Before you can begin using the device, some basic configuration is required to tell the SB72 what type of serial interface you want to use, the network address you want the SB72 to respond to, the serial data baud rate, and the TCP/IP listening port number. There are three areas of configuration: Hardware configuration, Network configuration, and Operational configuration.

Datasheets:
Specifications
  • Core Processor:ColdFire 5272
  • Ethernet:10/100Mbps (1)
  • Number of Cores:1
  • Operating Temperature:-40°C ~ 85°C
  • RAM Capacity/Installed:8MB/8MB
  • RS-232 (422, 485):2
  • Size / Dimension:3.25" x 2" (82.55mm x 50.8mm)
  • Speed:62.5MHz
Parts