USD
Print Print this page
 
Delta Electronics
SB Series
Delta Electronics
SB, M Series
 
EPCOS - TDK Electronics
B84771 Series
  • Images

SB, M Series

Power Entry Module Filters

Delta Electronics

Features
  • Applications for UL 544 & UL 2601 health care equipment
  • Power module incorporates an IEC connector, single or doublefuse (IEC 5x20mm) holder, and double-pole power switch, plus an EMI filter all-in-one easy-to-install unit.
Specifications
  • Accomodates a Fuse:Yes (Fuse Not Included)
  • Approval Agency:CSA, UL, VDE
  • Connector Style:IEC 320-C14
  • Connector Type:Receptacle, Male Blades - Module
  • Current - IEC:6A
  • Filter Type:Filtered (EMI, RFI) - Commercial, Medical
  • Fuse Holder, Drawer:Fuse Holder, Twin Fused
  • Mounting Type:Panel Mount, Flange
  • Number of Positions:3
  • Panel Cutout Dimensions:Rectangular - 28.50mm x 55.90mm
  • Switch Features:Switch On-Off
  • Termination:Solder Eyelet
  • Voltage - IEC:115/250VAC
Parts