USD
Print Print this page
 
Microchip Technology
SAM D09
Microchip Technology
SAM D10 and SAM D11
 
Microchip Technology
SAM D20E, SAM D20G and SAM D20J Series
  • Images

SAM D10 and SAM D11

SMART™ ARM-Based Microcontroller

Microchip Technology

The SMART™ SAM D10 is a series of low-power microcontrollers using the 32-bit ARM® Cortex® -M0+ processor, and ranging from 14- to 24-pins with up to 16KB Flash and 4KB of SRAM. The SAM D10 devices operate at a maximum frequency of 48MHz and reach 2.46 Coremark/MHz. They are designed for simple and intuitive migration with identical peripheral modules, hex compatible code, identical linear address map and pin compatible migration paths between all devices in the product series. The SAM D10 series is compatible to the other product series in the SAM D family, enabling easy migration to larger device with added features.

Specifications
  • Core Processor:ARM® Cortex®-M0+
  • Core Size:32-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:12 ~ 22
  • Oscillator Type:Internal
  • Peripherals:Brown-out Detect/Reset, DMA, POR, WDT
  • Program Memory Type:FLASH
  • RAM Size:4K x 8
  • Speed:48MHz
  • Voltage - Supply (Vcc/Vdd):1.62V ~ 3.63V
Parts

View in Parametric Search

ATSAMD10D14A-MUTATSAMD10D14A-MUTIC MCU 32BIT 16KB FLASH 24QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART24-VFQFN Exposed PadRoHS
ATSAMD10D14A-SSUTATSAMD10D14A-SSUTIC MCU 32BIT 16KB FLASH 20SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART20-SOIC (0.295", 7.50mm Width)RoHS
ATSAMD11C14A-SSUTATSAMD11C14A-SSUTIC MCU 32BIT 16KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD11C14A-SSNTATSAMD11C14A-SSNTIC MCU 32BIT 16KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD10C13A-SSNTATSAMD10C13A-SSNTIC MCU 32BIT 8KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD10C14A-SSNTATSAMD10C14A-SSNTIC MCU 32BIT 16KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD10C13A-SSUTATSAMD10C13A-SSUTIC MCU 32BIT 8KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD10C14A-SSUTATSAMD10C14A-SSUTIC MCU 32BIT 16KB FLASH 14SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART14-SOIC (0.154", 3.90mm Width)RoHS
ATSAMD10D14A-MNTATSAMD10D14A-MNTIC MCU 32BIT 16KB FLASH 24QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART24-VFQFN Exposed PadRoHS
ATSAMD11D14A-SSUTATSAMD11D14A-SSUTIC MCU 32BIT 16KB FLASH 20SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB20-SOIC (0.295", 7.50mm Width)RoHS
ATSAMD11D14A-SSNTATSAMD11D14A-SSNTIC MCU 32BIT 16KB FLASH 20SOIC ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB20-SOIC (0.295", 7.50mm Width)RoHS
ATSAMD11D14A-MUTATSAMD11D14A-MUTIC MCU 32BIT 16KB FLASH 24QFN ARM® Cortex®-M0+32-Bit48MHzI²C, LINbus, SPI, UART/USART, USB24-VFQFN Exposed PadRoHS

View in Parametric Search

Associated Product
Microchip Technology ATATMEL-ICE-BASIC
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATSAMD10-XMINI
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATATMEL-ICE-PCBA
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATSAMD11-XPRO
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology ATPOWERDEBUGGER
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers
Microchip Technology ATATMEL-ICE
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Programmers, Emulators, Debuggers