SAE Connector to SAE Connector
SAE Connector to SAE Connector Cable Assemblies
Tensility International Corp
Tensility's SAE cable assembly line provides a practical and durable solution for rugged applications. These products are made for the transfer of dc power for a variety of uses in the automotive, agricultural, industrial, and military industries. Designed with smaller overmolds, this product line is made to fit into tighter spaces but can also mate seamlessly with older SAE models. The connectors and cables have an operating temperature rated to 105°C and come with a dust proof, durable cap for safety.
![]() | 10-02412 | CBL ASSY SAE TO SAE 6' | SAE Connector to SAE Connector | 2 | 1 | 0.295" (7.50mm) | ![]() |