USD
Print Print this page
 
CNC Tech
SAE Connector to Cable
Tensility International Corp
SAE Connector to Cable
 
Littelfuse Inc.
Universal Trailer Connector
  • Images

SAE Connector to Cable

SAE Connector to Cable Assemblies

Tensility International Corp

Tensility's SAE cable assembly line provides a practical and durable solution for rugged applications. These products are made for the transfer of dc power for a variety of uses in the automotive, agricultural, industrial, and military industries. Designed with smaller overmolds, this product line is made to fit into tighter spaces but can also mate seamlessly with older SAE models. The connectors and cables have an operating temperature rated to 105°C and come with a dust proof, durable cap for safety.

Features
  • Smaller overmold for tighter spaces
  • Can mate with older SAEs
  • Connects to batteries with multiple mating options
  • Dust proof durable cap
Specifications
  • Color:Black, Red
  • Connector Type:SAE Connector to Cable
  • Contact Finish:Nickel
  • Features:Dust Cap
  • Number of Positions:2
  • Number of Rows:1
  • Pitch - Connector:0.295" (7.50mm)
  • Shielding:Unshielded
Parts

View in Parametric Search

10-0240610-02406CBL ASSY 16AWG 3' RED TO SAE PINSAE Connector to Cable210.295" (7.50mm)RoHS
10-0240710-02407CBL ASSY 16AWG 3' BLK TO SAE PINSAE Connector to Cable210.295" (7.50mm)RoHS
10-0240910-02409CBL ASSY 16AWG 6' BLK TO SAE PINSAE Connector to Cable210.295" (7.50mm)RoHS

View in Parametric Search