USD
Print Print this page
 
Omron Automation and Safety
S8VS Series
Omron Automation and Safety
S8VS Series - 60W
 
Panasonic Industrial Automation Sales
FP-PS24 Series
  • Images

S8VS Series - 60W

60W Closed Frame DIN Rail Supplies Single Output

Omron Automation and Safety

The S8VS series are switching power supplies with built-in diagnostic displays, essential to support their preventive maintenance programs and shorten troubleshooting inside the control panel. The series are reliable power supplies combined with a Smart Display™ that provides operators with at-a-glance status of output voltage, output current and peak hold current.

Datasheets:
Product Description

Depending on model, the display and alarm output indicate the power supply’s remaining service life signaling time for maintenance or replacement, or indicate total run-time of the connected load to alert operations management to schedule replacement of critical consumable parts such as motor brushes.

In addition, the S8VS features overload and overvoltage protection. For increased safety, the overload protection function allows the power supply to shutdown automatically if the outputs are shorted or if there is excessive current flow in the output. The overvoltage protection feature protects the power supply if there is an increase in the output voltage. For safety purposes, the power supply will automatically shut off the output. They also meet SEMI F47 standards for uninterrupted operation with a 20 to 50% voltage sag over a short duration, 50 milliseconds to 1 second.

The S8VS meets international safety standards, including UL, cUL, UL508 Listed and CE. All models have a universal input 100 to 240 VAC (85 to 264 VAC operating range) and are backed with a 3 year warranty. The S8VS line also includes models without displays.

Features
  • Screwless terminal blocks and indication monitor
  • Status displayed on 3-digit, 7-segment display
  • Safety standards
    • UL508/60950-1
    • CSA C22.2 No. 107.1/60950-1
    • EN 50178 (= VDE0160)
  • Three mounting directions
  • Mount to DIN rail
  • Complies with SEMI F47-0706 (200-VAC input)
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus, cURus, VDE
  • Current - Output (Max):2.5A
  • Efficiency:78% ~ 80%
  • Features:Adjustable Output, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 60°C (With Derating)
  • Power (Watts):60W
  • Size / Dimension:4.26" L x 1.57" W x 3.74" H (108.3mm x 40.0mm x 95.0mm)
  • Type:Enclosed
  • Voltage - Input:100 ~ 240 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts

View in Parametric Search

S8VS-06024BS8VS-06024BAC/DC CONVERTER 24V 60W Enclosed1100 ~ 240 VAC24VRoHS
S8VS-06024A-FS8VS-06024A-FAC/DC CONVERTER 24V 60W Enclosed1100 ~ 240 VAC24VRoHS
S8VS-06024AS8VS-06024AAC/DC CONVERTER 24V 60W Enclosed1100 ~ 240 VAC24VRoHS

View in Parametric Search

Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail