USD
Print Print this page
 
Omron Automation and Safety
S8FS-G Series
Omron Automation and Safety
S8VK-S Series
 
Phoenix Contact
MINI Series - 31W, 36W

S8VK-S Series

Switch Mode Power Supply

Omron Automation and Safety

A perfect fit for small control panels coated PCBs for better resistance to environment connections for easy wiring.

Features
  • Horizontal side-by-side mounting
  • DC input can be available: 90 to 350 VDC
  • Power Boost function at 120%
  • Vibration resistance to 5G, and 300VAC abnormal input voltage supported for 1 second
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, TUV
  • Current - Output (Max):1.3A
  • Efficiency:86%
  • Features:Adjustable Output, PFC, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 70°C (With Derating)
  • Power (Watts):31W
  • Size / Dimension:3.54" L x 1.26" W x 3.54" H (90.0mm x 32.0mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 90 ~ 350 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:24V
Parts
Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Omron Automation and Safety PFP-M
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories