USD
Print Print this page
 
Omron Automation and Safety
S8FS-G Series
Omron Automation and Safety
S8TS Series
 
Omron Automation and Safety
S8VK-G Series
  • Images

S8TS Series

Switch Mode Power Supply

Omron Automation and Safety

Block-type Switch Mode Power Supply that Mounts to DIN Rail.

Datasheets:
Features
  • Improve power supply system reliability by creating N+1 redundant systems
  • Easy creation of multi-power supply configurations with different output power supplies connected together
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cULus, cURus, VDE
  • Current - Output (Max):2.5A ~ 5A
  • Efficiency:73%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-10°C ~ 55°C (With Derating)
  • Power (Watts):25W ~ 30W
  • Size / Dimension:4.72" L x 1.69" W x 4.72" H (120.0mm x 43.0mm x 120.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 12V
Parts
Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail