USD
Print Print this page
 
Mornsun America, LLC
LO45-10Bxx Series
Omron Automation and Safety
S8FS-G Series
 
Omron Automation and Safety
S8VK-S Series
  • Images

S8FS-G Series

Switch Mode Power Supply

Omron Automation and Safety

Applicable in wide range of environments from low temperature to high temperature.

Features
  • Stable operation in a wide range of environments
  • Superior basic performance that ensures reliability
  • Robust design to handle severe vibration conditions
  • Reinforced insulation and application in environments with low atmospheric pressure
Specifications
  • Applications:Industrial, ITE (Commercial)
  • Approval Agency:CE, cURus, TUV, UL
  • Current - Output (Max):2.4A ~ 8A
  • Efficiency:82% ~ 88%
  • Features:Adjustable Output, Universal Input
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):36W ~ 40W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 15V
Parts

View in Parametric Search

S8FS-G03015CDS8FS-G03015CDAC/DC CONVERTER 15V 36W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
S8FS-G03015CS8FS-G03015CAC/DC CONVERTER 15V 36W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
S8FS-G05005CS8FS-G05005CAC/DC CONVERTER 5V 40W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5V

View in Parametric Search