USD
Print Print this page
 
Mornsun America, LLC
LM100-23Bxx Series
Omron Automation and Safety
S8FS-G Series
 
Omron Automation and Safety
S8VK-X Series

S8FS-G Series

Switch Mode Power Supply

Omron Automation and Safety

Applicable in wide range of environments from low temperature to high temperature.

Features
  • Stable operation in a wide range of environments
  • Superior basic performance that ensures reliability
  • Robust design to handle severe vibration conditions
  • Reinforced insulation and application in environments with low atmospheric pressure
Specifications
  • Approval Agency:CE, cURus, TUV, UL
  • Current - Output (Max):4.5A ~ 16A
  • Efficiency:81% ~ 89%
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):80W ~ 105W
  • Type:Enclosed
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

S8FS-G10024CS8FS-G10024CAC/DC CONVERTER 24V 100W Enclosed185 ~ 264 VAC24V
S8FS-G10012CDS8FS-G10012CDAC/DC CONVERTER 12V 100W Enclosed185 ~ 264 VAC12V
S8FS-G10024CDS8FS-G10024CDAC/DC CONVERTER 24V 100W Enclosed185 ~ 264 VAC24V
S8FS-G10005CDS8FS-G10005CDAC/DC CONVERTER 5V 80W Enclosed185 ~ 264 VAC5V
S8FS-G10005CS8FS-G10005CAC/DC CONVERTER 5V 80W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC5V
S8FS-G10015CDS8FS-G10015CDAC/DC CONVERTER 15V 105W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
S8FS-G10015CS8FS-G10015CAC/DC CONVERTER 15V 105W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
S8FS-G10012CS8FS-G10012CAC/DC CONVERTER 12V 100W Enclosed185 ~ 264 VAC12V

View in Parametric Search

Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Omron Automation and Safety PFP-M
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories