USD
Print Print this page
 
Mornsun America, LLC
LO30-10Bxx Series
Omron Automation and Safety
S8FS-G Series
 
Omron Automation and Safety
S8TS Series
  • Images

S8FS-G Series

30W, Switch Mode Power Supply

Omron Automation and Safety

Applicable in wide range of environments from low temperature to high temperature.

Features
  • Stable operation in a wide range of environments
  • Superior basic performance that ensures reliability
  • Robust design to handle severe vibration conditions
  • Reinforced insulation and application in environments with low atmospheric pressure
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CE, cURus, TUV, UL
  • Current - Output (Max):1.5A ~ 6A
  • Efficiency:81% ~ 89%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):30W
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

S8FS-G03012CDS8FS-G03012CDAC/DC CONVERTER 12V 30W Enclosed185 ~ 264 VAC12V
S8FS-G03024CDS8FS-G03024CDAC/DC CONVERTER 24V 30W Enclosed185 ~ 264 VAC24V
S8FS-G03005CDS8FS-G03005CDAC/DC CONVERTER 5V 30W Enclosed185 ~ 264 VAC5V
S8FS-G03024CS8FS-G03024CAC/DC CONVERTER 24V 30W Enclosed185 ~ 264 VAC24V
S8FS-G03012CS8FS-G03012CAC/DC CONVERTER 12V 30W Enclosed185 ~ 264 VAC12V
S8FS-G03005CS8FS-G03005CAC/DC CONVERTER 5V 30W Enclosed185 ~ 264 VAC5V

View in Parametric Search

Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Omron Automation and Safety PFP-M
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories