USD
Print Print this page
 
Mornsun America, LLC
LO15-10Bxx Series
Omron Automation and Safety
S8FS-G Series
 
Omron Automation and Safety
S8VK-G Series
  • Images

S8FS-G Series

15W, Switch Mode Power Supply

Omron Automation and Safety

Applicable in wide range of environments from low temperature to high temperature.

Features
  • Stable operation in a wide range of environments
  • Superior basic performance that ensures reliability
  • Robust design to handle severe vibration conditions
  • Reinforced insulation and application in environments with low atmospheric pressure
Specifications
  • Approval Agency:CE, cURus, TUV, UL
  • Current - Output (Max):650mA ~ 3A
  • Efficiency:80% ~ 86%
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):15W
  • Type:Enclosed
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

S8FS-G01505CDS8FS-G01505CDAC/DC CONVERTER 5V 15W Enclosed185 ~ 264 VAC5V
S8FS-G01505CS8FS-G01505CAC/DC CONVERTER 5V 15W Enclosed185 ~ 264 VAC5V
S8FS-G01524CDS8FS-G01524CDAC/DC CONVERTER 24V 15W Enclosed185 ~ 264 VAC24V
S8FS-G01512CDS8FS-G01512CDAC/DC CONVERTER 12V 15W Enclosed185 ~ 264 VAC12V
S8FS-G01524CS8FS-G01524CAC/DC CONVERTER 24V 15W Enclosed185 ~ 264 VAC24V
S8FS-G01515CDS8FS-G01515CDAC/DC CONVERTER 15V 15W Enclosed185 ~ 264 VAC, 120 ~ 370 VDC15VRoHS
S8FS-G01512CS8FS-G01512CAC/DC CONVERTER 12V 15W Enclosed185 ~ 264 VAC12V

View in Parametric Search

Associated Product
Omron Automation and Safety DIN Rail
Category: Test, Tools, Other Products-Hardware-Channel, DIN Rail
Omron Automation and Safety PFP-M
Category: Interconnect, Wire-Connectors, Interconnects-Terminal Blocks-Accessories