USD
Print Print this page
 
Harwin Inc.
S1751(R)
Harwin Inc.
S2751-46R
 
Harwin Inc.
S2761-46R
  • Images

S2751-46R

Surface Mount Test Point

Harwin Inc.

Ideal for use with standard probes, clips and hooks. Can be placed using industry standard equipment.

Product Training Modules:
Features
  • Conforms to 2012 Metric (0805 Imperial) package size
  • Suitable for automatic or manual test
  • High speed placement
  • Industry standard Tape and Reel packaging
  • Strong and durable
Specifications
  • Color:Natural
  • Height:0.055" (1.40mm)
  • Material - Body:Brass
  • Material - Insulation:No Insulation
  • Mounting Type:Surface Mount
  • Plating:Tin
  • Size / Dimension:0.079" L x 0.047" W (2.00mm x 1.20mm)
  • Type:PC Test Point
Parts

View in Parametric Search

S2751-46RS2751-46RPC TEST POINT NATURAL PC Test PointSurface MountNatural0.079" L x 0.047" W (2.00mm x 1.20mm)RoHS

View in Parametric Search