USD
Print Print this page
 
Panasonic Electric Works
PQ Series
Panasonic Electric Works
S Series
 
Panasonic Electric Works
SP Series

S Series

General Purpose Relay, Sealed Amber, 4A Polarized Power Relay

Panasonic Electric Works

The high efficiency polarized electromagnetic circuits of the 4 gap balanced armature and Panasonic's exclusive spring alignment method achieves, with high sensitivity in a small package, a relay that can be directly controlled by a driver chip.

Features
  • Compact with high sensitivity
  • Strong resistance to vibration and shock
  • High reliability and long life
  • Ability to provide wide ranging control
  • Latching types available
  • Wide variety of contact formations available
  • Low thermal electromotive force relay
  • DIL terminal array
  • Relays that push the boundaries of relay efficiency
  • Sockets are available
Applications:
  • Telecommunications equipment
  • Data processing equipment
  • Facsimiles
  • Alarm equipment
  • Measuring equipment
Specifications
  • Coil Current:5.6mA ~ 66.7mA
  • Coil Resistance:45 Ohms ~ 8.5 kOhms
  • Coil Voltage:3VDC ~ 48VDC
  • Contact Material:Silver Alloy, Cadmium Free
  • Contact Rating (Current):4A
  • Mounting Type:Through Hole
  • Must Operate Voltage:2.1 VDC ~ 33.6 VDC
  • Operate Time:15ms
  • Operating Temperature:-55°C ~ 65°C
  • Relay Type:General Purpose
  • Release Time:10ms ~ 15ms
  • Seal Rating:Sealed - Fully
  • Switching Voltage:250VAC, 48VDC - Max
Parts

View in Parametric Search

S4EB-24VS4EB-24VRELAY GEN PURP SPST X 4 4A 24V ----RoHS
S2EB-L2-24VS2EB-L2-24VRELAY GEN PURPOSE 4PST 4A 24V ----RoHS
S4EB-5VS4EB-5VRELAY GEN PURPOSE SPST X 4 4A 5VThrough Hole5VDC4PST-NO (4 Form A)4ARoHS
S2EB-12VS2EB-12VRELAY GEN PURPOSE 4PST 4A 12V Through Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S2EB-5VS2EB-5VRELAY GENERAL PURPOSE 4PST 4A 5VThrough Hole5VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S4EB-12VS4EB-12VRELAY GEN PURP SPST X 4 4A 12V Through Hole12VDC4PST-NO (4 Form A)4ARoHS
S4EB-L-12VS4EB-L-12VRELAY GEN PURP SPST X 4 4A 12V Through Hole12VDC4PST-NO (4 Form A)4ARoHS
S2EB-L2-12VS2EB-L2-12VRELAY GEN PURPOSE 4PST 4A 12V Through Hole12VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S2EB-48VS2EB-48VRELAY GEN PURPOSE 4PST 4A 48V Through Hole48VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S4EB-L2-12VS4EB-L2-12VRELAY GEN PURP SPST X 4 4A 12V Through Hole12VDC4PST-NO (4 Form A)4ARoHS
S2EB-L2-5VS2EB-L2-5VRELAY GENERAL PURPOSE 4PST 4A 5VThrough Hole5VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S4EB-L2-5VS4EB-L2-5VRELAY GEN PURPOSE SPST X 4 4A 5VThrough Hole5VDC4PST-NO (4 Form A)4ARoHS
S3EB-L2-12VS3EB-L2-12VRELAY GEN PURPOSE 4PST 4A 12V Through Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)4ARoHS
S4EB-L2-24VS4EB-L2-24VRELAY GEN PURP SPST X 4 4A 24V Through Hole24VDC4PST-NO (4 Form A)4ARoHS
S4EB-6VS4EB-6VRELAY GEN PURPOSE SPST X 4 4A 6VThrough Hole6VDC4PST-NO (4 Form A)4ARoHS
S4EB-3VS4EB-3VRELAY GEN PURPOSE SPST X 4 4A 3VThrough Hole3VDC4PST-NO (4 Form A)4ARoHS
S2EB-L2-6VS2EB-L2-6VRELAY GENERAL PURPOSE 4PST 4A 6VThrough Hole6VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S3EB-L-12VS3EB-L-12VRELAY GEN PURPOSE 4PST 4A 12V Through Hole12VDC4PST-3NO/1NC (3 Form A, 1 Form B)4ARoHS
S2EB-24VS2EB-24VRELAY GEN PURPOSE 4PST 4A 24V Through Hole24VDC4PST-2NO/2NC (2 Form A, 2 Form B)4ARoHS
S3EB-5VS3EB-5VRELAY GENERAL PURPOSE 4PST 4A 5VThrough Hole5VDC4PST-3NO/1NC (3 Form A, 1 Form B)4ARoHS
S3EB-24VS3EB-24VRELAY GEN PURPOSE 4PST 4A 24V Through Hole24VDC4PST-3NO/1NC (3 Form A, 1 Form B)4ARoHS
S4EB-L2-6VS4EB-L2-6VRELAY GEN PURPOSE SPST X 4 4A 6VThrough Hole6VDC4PST-NO (4 Form A)4ARoHS

View in Parametric Search

Associated Product
Panasonic Electric Works PA1A-PS
Category: Electromechanical-Relays-Relay Sockets