USD
Print Print this page
 
Illinois Capacitor
KXM Series
Illinois Capacitor
RZM Series
 
KEMET
ES5 Series
  • Images

RZM Series

High Ripple Current, Radial Leaded Aluminum Electrolytic Capacitors

Illinois Capacitor

The RZM Series are radial leaded aluminum electrolytic capacitors with low ESR and high ripple current.

Features
Applications:
  • Filtering
  • Bypass
  • Coupling
  • Blocking
Specifications
  • Applications:General Purpose
  • Capacitance:100µF ~ 10000µF
  • Impedance:72 mOhms ~ 1.05 Ohms
  • Lifetime @ Temp.:3000 Hrs @ 105°C
  • Mounting Type:Through Hole
  • Operating Temperature:-55°C ~ 105°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Tolerance:±20%
  • Voltage - Rated:16V ~ 50V
Parts

View in Parametric Search

107RZM050M107RZM050MCAP ALUM 100UF 20% 50V THRU HOLE100µF±20%50V1.989Ohm @ 120HzRadial, CanRoHS
687RZM035M1320687RZM035M1320CAP ALUM 680UF 20% 35V THRU HOLE680µF±20%35V341mOhm @ 120HzRadial, CanRoHS
109RZM016M109RZM016MCAP ALUM 10000UF 20% 16V T/H 10000µF±20%16V59.7mOhm @ 120HzRadial, CanRoHS

View in Parametric Search