Print Print this page
 
Elna America
RTT Series
Elna America
RV5 Series
 
Elna America
RVB Series

RV5 Series

Surface Mount, Aluminum Electrolytic Capacitors

Elna America

The RV5 Series are vertical chip aluminum electrolytic capacitors.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:47µF
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.217" (5.50mm)
  • Lifetime @ Temp.:2000 Hrs @ 85°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ripple Current @ High Frequency:67.5mA
  • Ripple Current @ Low Frequency:52mA
  • Size / Dimension:0.197" Dia (5.00mm)
  • Surface Mount Land Size:0.209" L x 0.209" W (5.30mm x 5.30mm)
  • Tolerance:±20%
  • Voltage - Rated:16V
Parts