Print Print this page
 
Daburn Electronics
Plastic Kinkless Test Lead Wires
Daburn Electronics
Rubber Kinkless Test Lead Wires
 
Daburn Electronics
Stranded Hook-Up Wire, FEP
  • Images

Rubber Kinkless Test Lead Wires

Stranded Rubber Kinkless Test Lead Wire

Daburn Electronics

Single conductor, extra flexible stranded soft tinned copper, wall is color coded rubber, smooth finish. Suitable as test lead wire in analyzers, instruments, oscillators, meters, etc. wherever extra flexibility and limpness is necessary.

Datasheets:
Specifications
  • Cable Type:Test Lead
  • Conductor Material:Copper, Tinned
  • Conductor Strand:41/36
  • Jacket (Insulation) Diameter:0.137" (3.48mm)
  • Jacket (Insulation) Material:Ethylene-Propylene Rubber (EPR)
  • Jacket (Insulation) Thickness:0.047" (1.19mm)
  • Operating Temperature:-20°C ~ 60°C
  • Voltage:3000V
  • Wire Gauge:20 AWG
Parts

View in Parametric Search

2715R/M2715R/MTEST LEAD 20AWG 3000V RED 1000' Test Lead20 AWG41/36Copper, TinnedRoHS
2715R/C2715R/CTEST LEAD 20AWG 3000V RED 100' Test Lead20 AWG41/36Copper, TinnedRoHS
2715B/C2715B/CTEST LEAD 20AWG 3000V BLACK 100'Test Lead20 AWG41/36Copper, TinnedRoHS
2715B/M2715B/MTEST LEAD 20AWG 3000V BLK 1000' Test Lead20 AWG41/36Copper, TinnedRoHS

View in Parametric Search