USD
Print Print this page
 
Elna America
RTK Series
Elna America
RTT Series
 
Elna America
RV Series

RTT Series

Surface Mount, Aluminum Electrolytic Capacitors

Elna America

Low ESR aluminum electrolytic capcaitors.

Specifications
  • Applications:General Purpose
  • Capacitance:100µF
  • ESR (Equivalent Series Resistance):150mOhm
  • Frequency Coupled to Ripple Current @ High Frequency:100kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Height - Seated (Max):0.413" (10.50mm)
  • Lifetime @ Temp.:2000 Hrs @ 125°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Ripple Current @ High Frequency:500mA
  • Ripple Current @ Low Frequency:385mA
  • Size / Dimension:0.394" Dia x 0.394" L (10.00mm x 10.00mm)
  • Surface Mount Land Size:0.409" L x 0.409" W (10.40mm x 10.40mm)
  • Tolerance:±20%
  • Voltage - Rated:35V
Parts