USD
Print Print this page
 
Cornell Dubilier Electronics
AVS Series
Elna America
RTK Series
 
Elna America
RV Series
  • Images

RTK Series

Surface Mount, Aluminum Electrolytic Capacitors

Elna America

The RTK Series are vertical chip aluminum electrolytic capacitors.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance:150µF
  • Height - Seated (Max):0.433" (11.00mm)
  • Lifetime @ Temp.:5000 Hrs @ 105°C
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:Radial, Can - SMD
  • Polarization:Polar
  • Size / Dimension:0.394" Dia (10.00mm)
  • Surface Mount Land Size:0.409" L x 0.409" W (10.40mm x 10.40mm)
  • Tolerance:±20%
  • Voltage - Rated:35V
Parts