USD
Print Print this page
 
MikroElektronika
RTC 2 click™ Accessory Board
MikroElektronika
RTC 4 click™ Board
 
MikroElektronika
RTC 5 click™ Board
  • Images

RTC 4 click™ Board

MIKROE-1891 RTC 4 click™ Board with a 1-Wire MicroLAN Interface

MikroElektronika

The RTC4 click carries DS2417, a real time clock/calendar with a 1-Wire MicroLAN interface and a programmable interrupt for system output. The clock frequency is derived from an onboard 32.768KHz oscillator. An integrated backup energy source maintains a charge with an onboard coin cell supercapacitor. The clock has an accuracy of +/-2 minutes per month at a 25 degrees Celsius temperature. Depending on the position of the onboard jumper, RTC4 click communicates with the target board MCU either through mikroBUS™ AN or PWM pin (here, GPI01, GPIO0), plus the INT pin. The board is designed to use either a 3.3V or 5V power supply.

Specifications
  • Contents:Board(s)
  • Function:Real Time Clock (RTC)
  • Platform:mikroBUS™ Click™
  • Type:Clock Timing
  • Utilized IC / Part:DS2417
Parts
Associated Product
Maxim Integrated Serial Address
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Real Time Clocks (RTC)-Serial Address
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU