Print Print this page
 
E-Switch
LL3301 Series
E-Switch
RT1105 Series
 
E-Switch
TL1014 Series
  • Images

RT1105 Series

Through Hole Tactile Switch

E-Switch

Switch Tactile N.O. SPST Round Button PC Pins

Specifications
  • Actuator Height off PCB, Vertical:4.40mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.05A @ 12VDC
  • Illumination:Non-Illuminated
  • Mounting Type:Through Hole, Reverse
  • Operating Force:160gf ~ 350gf
  • Operating Temperature:-20°C ~ 85°C
  • Outline:6.80mm x 6.80mm
  • Switch Function:Off-Mom
  • Switch Travel:0.25mm
  • Termination Style:PC Pin
Parts

View in Parametric Search

RT1105AF160QRT1105AF160QSWITCH TACT OFF-(ON) 0.05A 12V SPST-NOOff-Mom0.05A @ 12VDCStandardRoHS
RT1105AF350QRT1105AF350QSWITCH TACT OFF-(ON) 0.05A 12V SPST-NOOff-Mom0.05A @ 12VDCStandardRoHS
RT1105AF260QRT1105AF260QSWITCH TACT OFF-(ON) 0.05A 12V SPST-NOOff-Mom0.05A @ 12VDCStandardRoHS

View in Parametric Search