USD
Print Print this page
 
Riedon
RSN Series
Riedon
RSW Series
 
Ohmite
TAP1000 Series
  • Images

RSW Series

0.25% Tolerance, Chassis Mount Resistors

Riedon

Precision current resistors, busbar shunts

Specifications
  • Composition:Metal Element
  • Features:Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
  • Mounting Feature:Flanges
  • Operating Temperature:30°C ~ 70°C
  • Package / Case:Rectangular Case
  • Resistance:1 mOhms ~ 830 µOhms
  • Temperature Coefficient:±15ppm/°C
  • Tolerance:±0.25%
Parts

View in Parametric Search

RSW-50-50RSW-50-50RES CHAS MNT 0.001 OHM 0.25% 1 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-40-50RSW-40-50RES CHAS MNT 0.00125 OHM 0.25% 1.25 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-30-50RSW-30-50RES CHAS MNT 0.00167 OHM 0.25% 1.67 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-25-50RSW-25-50RES CHAS MNT 0.002 OHM 0.25% 2 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-20-50RSW-20-50RES CHAS MNT 0.0025 OHM 0.25% 2.5 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-15-50RSW-15-50RES CHAS MNT 0.0033 OHM 0.25% 3.33 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-10-50RSW-10-50RES CHAS MNT 0.005 OHM 0.25% 5 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-5-50RSW-5-50RES CHAS MNT 0.01 OHM 0.25% 10 mOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-200-50RSW-200-50RES CHAS MNT 250 UOHM 0.25% 250 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-150-50RSW-150-50RES CHAS MNT333 UOHM 0.25% 333 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-125-50RSW-125-50RES CHAS MNT 400 UOHM 0.25% 400 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-120-50RSW-120-50RES CHAS MNT 417 UOHM 0.25% 417 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-100-50RSW-100-50RES CHAS MNT 500 UOHM 0.25% 500 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-80-50RSW-80-50RES CHAS MNT 625 UOHM 0.25% 625 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-75-50RSW-75-50RES CHAS MNT 670 UOHM 0.25% 670 µOhms±0.25%-Metal ElementRectangular CaseRoHS
RSW-60-50RSW-60-50RES CHAS MNT 830 UOHM 0.25% 830 µOhms±0.25%-Metal ElementRectangular CaseRoHS

View in Parametric Search