USD
Print Print this page
 
Renesas Electronics America Inc
RS-422, RS-485 Transceivers
STMicroelectronics
RS-422, RS-485 Transceivers
 
Texas Instruments
RS-422, RS-485 Transceivers
  • Images

RS-422, RS-485 Transceivers

RS-422, RS-485 Transceivers

STMicroelectronics

The low-power, high-speed transceivers of this family are designed for RS-485 and RS-422 communication applications. They usually contain one driver and one receiver in half duplex configuration. Each driver output and receiver input is protected against electrostatic discharge up to ±15kV and has no latch-up. These transceivers operate with a 5V supply and draw a very low supply current when unloaded or fully loaded but with disabled drivers.

Specifications
  • Data Rate:2.5Mbps ~ 50Mbps
  • Mounting Type:Surface Mount
  • Number of Drivers/Receivers:1/1
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Protocol:RS422, RS485
  • Receiver Hysteresis:70mV ~ 30µV
  • Supplier Device Package:8-SO
  • Type:Transceiver
Parts

View in Parametric Search

ST485CDRST485CDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485BDRST485BDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485EBDRST485EBDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST490ABDRST490ABDRIC TRANSCEIVER FULL 1/1 8SO TransceiverRS422, RS4851/1Full8-SOIC (0.154", 3.90mm Width)RoHS
ST1480ACDRST1480ACDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST1480ABDRST1480ABDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST3485ECDRST3485ECDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST3485EBDRST3485EBDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST3485EIDTST3485EIDTIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485ECDRST485ECDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485ERBDRST485ERBDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485EXDRST485EXDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST4485EBDRST4485EBDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST3485EIYDTST3485EIYDTIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS
ST485ABDRST485ABDRIC TRANSCEIVER HALF 1/1 8SO TransceiverRS422, RS4851/1Half8-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search