USD
Print Print this page
 
Renesas Electronics America Inc
RS-422, RS-485 Receivers
Texas Instruments
RS-422, RS-485 Differential Line Receiver
 
ON Semiconductor
Fieldbus MAU

RS-422, RS-485 Differential Line Receiver

Quadruple differential line receivers.

Texas Instruments

This is a quadruple differential line receiver with 3-state outputs. These devices are optimized for balanced multipoint bus communication at data rates up to and exceeding 50 million bits per second.

Features
  • Fail-Safe in Bus Short-Circuit, Open-Circuit, and Idle-Bus Conditions
  • ESD Protection on Bus Inputs Exceeds 6kV
Specifications
  • Number of Drivers/Receivers:0/4
  • Protocol:RS422, RS485
  • Receiver Hysteresis:35mV ~ 50mV
  • Type:Receiver
Parts

View in Parametric Search

AM26LV32CDRAM26LV32CDRIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32IDRAM26LV32IDRIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32EIRGYRAM26LV32EIRGYRIC RECEIVER 0/4 16VQFN ReceiverRS422, RS4850/4-16-VFQFN Exposed PadRoHS
DS26LV32ATMX/NOPBDS26LV32ATMX/NOPBIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32EIPWRAM26LV32EIPWRIC RECEIVER 0/4 16TSSOP ReceiverRS422, RS4850/4-16-TSSOP (0.173", 4.40mm Width)RoHS
AM26LV32EIDRAM26LV32EIDRIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
DS34LV86TMX/NOPBDS34LV86TMX/NOPBIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
SN65LBC173ADRSN65LBC173ADRIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
DS26LV32ATM/NOPBDS26LV32ATM/NOPBIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32EMDREPAM26LV32EMDREPIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
DS34LV86TM/NOPBDS34LV86TM/NOPBIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
SN75LBC173ADSN75LBC173ADIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
SN65LBC173ADSN65LBC173ADIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32CDAM26LV32CDIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
SN65LBC173ANSN65LBC173ANIC RECEIVER 0/4 16DIP ReceiverRS422, RS4850/4-16-DIP (0.300", 7.62mm)RoHS
AM26LV32EIDRG4AM26LV32EIDRG4IC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32CDRG4AM26LV32CDRG4IC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
AM26LV32CNSRAM26LV32CNSRIC RECEIVER 0/4 16SO ReceiverRS422, RS4850/4-16-SOIC (0.209", 5.30mm Width)RoHS
AM26LV32EIPWRG4AM26LV32EIPWRG4IC RECEIVER 0/4 16TSSOP ReceiverRS422, RS4850/4-16-TSSOP (0.173", 4.40mm Width)RoHS
AM26LV32IDAM26LV32IDIC RECEIVER 0/4 16SOIC ReceiverRS422, RS4850/4-16-SOIC (0.154", 3.90mm Width)RoHS
SN75LBC173ANSN75LBC173ANIC RECEIVER 0/4 16DIP ReceiverRS422, RS4850/4-16-DIP (0.300", 7.62mm)RoHS
AM26LV32INSAM26LV32INSIC RECEIVER 0/4 16SO ReceiverRS422, RS4850/4-16-SOIC (0.209", 5.30mm Width)RoHS

View in Parametric Search