USD
Print Print this page
 
GlobTek, Inc.
PR9
GlobTek, Inc.
RR9
 
GlobTek, Inc.
TR9
Specifications
  • Applications:ITE (Commercial), Medical
  • Current - Output (Max):1.35A ~ 5.41A
  • Efficiency:Level VI, CoC Tier 2
  • No Load Power Consumption:150mW (Max)
  • Operating Temperature:-20°C ~ 40°C
  • Power (Watts):65W
  • Region Utilized:International
  • Size / Dimension:4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
  • Standard Number:60601-1-11; 60601-1-2; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:12V ~ 48V
Parts

View in Parametric Search

RR9LE5410LCP-IMR6BRR9LE5410LCP-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LI2700CCP-IMR6BRR9LI2700CCP-IMR6BAC/DC DSKTP/WALL MT ADPT 24V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LE5410CCP-IMR6BRR9LE5410CCP-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LI2700LCP-IMR6BRR9LI2700LCP-IMR6BAC/DC DSKTP/WALL MT ADPT 24V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LZ3250T00-IMR6BRR9LZ3250T00-IMR6BAC/DC DSKTP/WALL MT ADPT 20V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LE5410T00-IMR6BRR9LE5410T00-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LI2700T00-IMR6BRR9LI2700T00-IMR6BAC/DC DSKTP/WALL MT ADPT 24V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KE5410T00-IMR6BRR9KE5410T00-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC
RR9KE5410CCP-IMR6BRR9KE5410CCP-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC
RR9KE5410LCP-IMR6BRR9KE5410LCP-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VAC
RR9LE5410CR9P-IMR6BRR9LE5410CR9P-IMR6BAC/DC DSKTP/WALL MT ADPT 12V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LG4330T00-IMR6BRR9LG4330T00-IMR6BAC/DC DSKTP/WALL MT ADPT 15V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LH3610T00-IMR6BRR9LH3610T00-IMR6BAC/DC DSKTP/WALL MT ADPT 18V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LX1350T00-IMR6BRR9LX1350T00-IMR6BAC/DC DSKTP/WALL MT ADPT 48V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LR2166T00-IMR6BRR9LR2166T00-IMR6BAC/DC DSKTP/WALL MT ADPT 30V 65WInternationalDesktop, Wall Mount (Class I)Multi-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. Q-NA(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips