USD
Print Print this page
 
Digi
76000965
GlobTek, Inc.
RR9
 
GlobTek, Inc.
TR9
Features
Applications :
  • Medical
  • ITE (Commercial)
Specifications
  • Applications:Household Appliances, ITE (Commercial), Medical
  • Cord Length:47.2" (1.20m)
  • Current - Output (Max):3A ~ 4.5A
  • Efficiency:Level VI
  • Input Type:Cord, Multi-Blade (Sold Separately)
  • No Load Power Consumption:75mW (Max)
  • Operating Temperature:-20°C ~ 40°C
  • Power (Watts):22.5W ~ 30W
  • Region Utilized:International
  • Size / Dimension:4.00" L x 1.83" W x 1.50" H (101.7mm x 46.5mm x 38.2mm)
  • Standard Number:1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5V ~ 9V
Parts

View in Parametric Search

RR9KD3330T00NAIMR6BRR9KD3330T00NAIMR6BAC/DC DSKTP/WALL MNT ADPT 9V 30WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KD3333T00NAIMR6BRR9KD3333T00NAIMR6BAC/DC DSKTP/WALL MNT ADPT 9V 30WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LA4500T00-IMR6BRR9LA4500T00-IMR6BAC/DC DSKTP/WALL ADPTR 5V 22.5W InternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KA4500CCP-IMR6BRR9KA4500CCP-IMR6BAC/DC DSKTP/WALL MNT ADPT 5V 23WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KA4500LCP-IMR6BRR9KA4500LCP-IMR6BAC/DC DSKTP/WALL MNT ADPT 5V 23WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LA4500LCP-IMR6BRR9LA4500LCP-IMR6BAC/DC DSKTP/WALL MNT ADPT 5V 23WInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KA4500T00-IMR6BRR9KA4500T00-IMR6BAC/DC DSKTP/WALL MNT ADPT 5V 23WInternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KA4500T00NAIMR6BRR9KA4500T00NAIMR6BAC/DC DSKTP/WALL ADPTR 5V 22.5W InternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KC3000T00NAIMR6BRR9KC3000T00NAIMR6BAC/DC DSKTP/WALL ADPTR 7.5V 23W InternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9KB3865T00NAIMR6BRR9KB3865T00NAIMR6BAC/DC DSKTP/WALL ADPT 5.95V 23W InternationalDesktop, Wall Mount (Class II)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LB3750T00NAIMR6BRR9LB3750T00NAIMR6BAC/DC DSKTP/WALL ADPTR 6V 22.5W InternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LD3333T00NAIMR6BRR9LD3333T00NAIMR6BAC/DC DSKTP/WALL MNT ADPT 9V 30WInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LA4500CCP-IMR6BRR9LA4500CCP-IMR6BAC/DC DSKTP/WALL MNT ADPT 5V 23WInternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS
RR9LC3000T00NAIMR6BRR9LC3000T00NAIMR6BAC/DC DSKTP/WALL ADPTR 7.5V 23W InternationalDesktop, Wall Mount (Class I)Cord, Multi-Blade (Sold Separately)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
GlobTek, Inc. T-EJ1-95-S(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Cables, Connectors
GlobTek, Inc. Q-NA(R)
Category: Power, Circuit Protection-Power Supplies-Accessories-Interchangeable Blades and Clips
GlobTek, Inc. GlobTek, Inc.
Category: Interconnect, Wire-Connectors, Interconnects-Barrel-Power Connectors