Print Print this page
 
Hirose Electric Co Ltd
BM22 Series
ITT Cannon, LLC
RPRM Series
 
JAE Electronics
MX60A Series
  • Images

RPRM Series

Monoblock Insulator (Rear Removable) with Integral PCB Contacts

ITT Cannon, LLC

Specifications
  • Connector Type:Insert
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Material:Thermoplastic
  • Number of Positions:16 ~ 20
  • Number of Positions Loaded:All
  • Operating Temperature:-55°C ~ 175°C
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Solder
Parts
RPRM20-22PNASRPRM20-22PNASCONN EN4165 INSERT 20-22 PIN PCBInsertMale Pin-20RoHS
RPRM20-22PNCRRPRM20-22PNCRCONN EN4165 INSERT 20-22 PIN R/AInsertMale Pin-20RoHS
RPRM16-02PNASRPRM16-02PNASCONN EN4165 INSERT 16-02 PIN PCBInsertMale Pin-16RoHS