Print Print this page
 
Recom Power
RBB10 Buck/Boost Converter Evaluation Board
Recom Power
RPM Power Module Evaluation Boards
 
Renesas Electronics America Inc.
ISL8012 Evaluation Board
  • Images

RPM Power Module Evaluation Boards

RPM Power Module Evaluation Boards

Recom Power

The evaluation boards for the RPM‐1.0, RPM‐2.0, RPM‐3.0, and RPM‐6.0 buck regulator series generate a constant output voltage with an output current up to 6A from an external DC source. Hereby the multitude of functions offered by the RPM power modules such as trimming, sequencing, soft‐start, enable, and sensing can be evaluated. More importantly, the behavior in overload or over temperature can be easily assessed early in the design phase.

Specifications
  • Board Type:Fully Populated
  • Current - Output:1A ~ 6A
  • Outputs and Type:1, Non-Isolated
  • Supplied Contents:Board(s)
  • Voltage - Output:3.3V ~ 5V
Parts

View in Parametric Search

RPM3.3-6.0-EVM-1RPM3.3-6.0-EVM-1RPM3.3-6.0 EVALUATION MODULE DC/DC, Step Down1, Non-Isolated3.3V6A
RPM5.0-1.0-EVM-1RPM5.0-1.0-EVM-1RPM5.0-1.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated5V1A
RPM3.3-1.0-EVM-1RPM3.3-1.0-EVM-1RPM3.3-1.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated3.3V1A
RPM3.3-2.0-EVM-1RPM3.3-2.0-EVM-1RPM3.3-2.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated3.3V2A
RPM3.3-3.0-EVM-1RPM3.3-3.0-EVM-1RPM3.3-3.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated3.3V3A
RPM5.0-3.0-EVM-1RPM5.0-3.0-EVM-1RPM5.0-3.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated5V3A
RPM5.0-2.0-EVM-1RPM5.0-2.0-EVM-1RPM5.0-2.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated5V2A
RPM5.0-6.0-EVM-1RPM5.0-6.0-EVM-1RPM5.0-6.0 EVALUATION MODULE DC/DC, Step Up or Down1, Non-Isolated5V6A

View in Parametric Search