USD
Print Print this page
 
Elna America
RFS, SILMIC II Series
Elna America
ROB Series
 
Illinois Capacitor
BPS Series

ROB Series

Audio Grade, Miniature, Radial Leaded Aluminum Electrolytic Capacitors

Elna America

The ROB series was developed specifically for audio applications. Adopting the newly developed formation method and composite electrolytic paper for audio application has reduced distortion, achieving high-quality sound.

Datasheets:
Features
  • All lead wires are oxygen-free copper wires to reduce distortion
Specifications
  • Applications:Audio
  • Capacitance:47µF ~ 6800µF
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Lifetime @ Temp.:1000 Hrs @ 85°C
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Radial, Can
  • Polarization:Polar
  • Ripple Current @ Low Frequency:165mA ~ 2.6A
  • Tolerance:±20%
  • Voltage - Rated:10V ~ 100V
Parts

View in Parametric Search

ROB-100V470MH5#ROB-100V470MH5#CAP ALUM 47UF 20% 100V RADIAL 47µF±20%100V-Radial, CanRoHS
ROB-25V101MG3#ROB-25V101MG3#CAP ALUM 100UF 20% 25V RADIAL 100µF±20%25V-Radial, CanRoHS
ROB-100V101MI5#ROB-100V101MI5#CAP ALUM 100UF 20% 100V RADIAL 100µF±20%100V-Radial, CanRoHS
ROB-100V471MK8#ROB-100V471MK8#CAP ALUM 470UF 20% 100V RADIAL 470µF±20%100V-Radial, CanRoHS
ROB-10V682MK9#ROB-10V682MK9#CAP ALUM 6800UF 20% 10V RADIAL 6800µF±20%10V-Radial, CanRoHS

View in Parametric Search