USD
Print Print this page
 
Microchip Technology
RN2903 LoRa® Technology PICtail™/PICtail Plus Daughter Board
Microchip Technology
RN4020 PICtail™/PICtail Plus Daughter Board
 
Microchip Technology
RN4678 Bluetooth 4.2 Dual Mode PICtail/PICtail Plus Daughter Board
  • Images

RN4020 PICtail™/PICtail Plus Daughter Board

RN-4020-PICTAIL PICtail™/PICtail Plus Daughter Board

Microchip Technology

The RN4020 PICtail Plus Daughter Board is a Bluetooth® Low Energy demonstration board that showcases the Microchip RN4020 Certified Bluetooth Low Energy (BTLE) module. The RN4020 module is a single-mode Bluetooth Smart module that complies with Bluetooth Core Specification 4.0. The high-speed UART interface and the General Purpose Input Output (GPIO) Ports are available on the RN4020 module to configure, control and transfer data. The RN4020 PICtail Plus Daughter Board has PICtail Plus and PICtail connectors to interface with a PIC® microcontroller (MCU) on the development boards that support PICtail Plus or PICtail interface with the required pin mapping. The PICtail board also has a PIC18 USB-to-UART serial bridge on the board to enable easy serial connection to a PC over USB. The PIC18 also exposes a command shell to control its GPIO ports.

Specifications
  • For Use With/Related Products:RN4020
  • Frequency:2.4GHz
  • Supplied Contents:Board(s)
  • Type:Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Parts
Associated Product
Microchip Technology RN4020
Category: RF/IF and RFID-RF Transceiver Modules and Modems
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU