USD
Print Print this page
 
Microchip Technology
RN2483 PICtail™/PICtail Plus Daughter Board
Microchip Technology
RN2903 LoRa® Mote Demonstration Board
 
Microchip Technology
RN2903 LoRa® Network Evaluation Kit - 800
  • Images

RN2903 LoRa® Mote Demonstration Board

DM164139 LoRa™ Mote Demonstration Board using the RN2903 Low-Power Long Range LoRa® Technology Transceiver Module

Microchip Technology

The RN2903 LoRa® Mote is a LoRaWAN™ Class A end-device based on the RN2903 LoRa® modem. As a standalone battery-powered node, the Mote provides a convenient platform to quickly demonstrate the long-range capabilities of the modem, as well as to verify inter-operability when connecting to LoRaWANv1.0 compliant gateways and infrastructure. The Mote includes light and temperature sensors to generate data, which are transmitted either on a fixed schedule or initiated by a button-press. An OLED display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2903 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN™ protocol stack using the high level ASCII command set.

Features
  • 915MHz High-Frequency SMA Connector
  • USB Mini-B Connector
  • PIC18LF25K50 8-bit MCU
  • Mote ICSP Programming
  • OLED Display
  • S1 and S2 Switches (for Menu Navigation)
  • Ambient Light Sensor
  • Linear Active Thermistor (MCP9700T)
  • LDO Regulator (MCP1825S)
  • Descriptive LEDs, (2) Controlled by PIC18, (2) Controlled by Module
  • (2) AAA Battery Pack
  • Battery Power Switch
  • Alternative Power Supply Through Hole Connectors
Contents:
  • RN2903 LoRa® Technology Mote
  • SMA Antenna
  • USB (standard-A to mini-B) cable
  • Info Sheet
  • Pack List
Specifications
  • For Use With/Related Products:RN2903
  • Frequency:915MHz
  • Supplied Contents:Board(s), Cable(s)
  • Type:Transceiver; LoRa® (LoRaWAN™)
Parts