USD
Print Print this page
 
Microchip Technology
RN2483 LoRa™ Technology Mote Board
Microchip Technology
RN2483 PICtail™/PICtail Plus Daughter Board
 
Microchip Technology
RN2903 LoRa® Mote Demonstration Board
  • Images

RN2483 PICtail™/PICtail Plus Daughter Board

RN-2483-PICTAIL RN2483 PICtail™/PICtail Plus Daughter Board

Microchip Technology

The RN2483 LoRa™ Technology PICtail™/PICtail Plus Daughter Board is a demonstration board that displays the Microchip RN2483 Low-Power Long Range, LoRa™ Technology Transceiver Module. The RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board provides access to the RN2483 UART and General Purpose Input and Output (GPIO) ports. The high-speed UART interface and the GPIO ports are available on the module to configure, control, and transfer data. The RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board has PICtail and PICtail Plus connectors to interface with a PIC® microcontroller (MCU) on the development boards that support PICtail or PICtail Plus interface with the required pin mapping.

Product Description

The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection. Demonstration of the RN2483 is performed by plugging the daughter board into a USB port of a PC. The USB port powers the daughter board and enables the user to communicate using the RN2483’s ASCII commands. Development of the RN2483 with Microchip’s PIC MCU line is possible via the 28-pin PICtail connector to a PIC18 Explorer or 30-pin card edge PICtail Plus connector to an Explorer 16.

Features
  • Microchip RN2483 Low-Power Long Range, LoRa™ Technology Transceiver Module
  • SMA connector for 433 MHz band
  • SMA connector for 868 MHz band
  • Solder pads around the module for GPIOs, power pins and communication signals
  • Supply Current measurement points
  • On-board LDO
  • UART traffic LEDs
  • ICSP header to program the on-board PIC18 MCU
  • USB connector
  • PICtail connection interface
  • PICtail Plus connection interface
  • PIC18 MCU for custom functions
Contents:
  • RN2483 LoRa™ Technology PICtail™/PICtail Plus Daughter Board
  • USB Cable
  • 433MHz antenna
  • 868MHz antenna
Specifications
  • For Use With/Related Products:RN2483
  • Frequency:434MHz, 868MHz
  • Supplied Contents:Board(s), Cable(s)
  • Type:Transceiver; LoRa® (LoRaWAN™)
Parts