Print Print this page
 
TE Connectivity AMP Connectors
DWTC Series
TE Connectivity AMP Connectors
RMW Series
 
TE Connectivity Raychem Cable Protection
ATUM Series

RMW Series

Heat Shrink Tubing

TE Connectivity AMP Connectors

Specifications
  • Color:Black
  • Features:Abrasion Resistant, Chemical Resistant, Impact Resistant, Moisture Resistant, Strain Resistant, UV Resistant
  • Inner Diameter - Recovered:5.315" (135.00mm)
  • Inner Diameter - Supplied:11.220" (284.99mm)
  • Length:3.94' (1.20m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 110°C
  • Recovered Wall Thickness:0.055" (1.40mm)
  • Shelf Life:60 Months
  • Shrink Temperature:110°C
  • Shrinkage Ratio:3 to 1
  • Storage/Refrigeration Temperature:32°F ~ 95°F (0°C ~ 35°C)
  • Type:Tubing, Semi Rigid
Parts